DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $30.03000 Tray | Tray | Active | Non-Isolated PoL Module, Digital | 1 | 3.4V | 40V | 0.97 ~ 18V | - | - | - | 2.5A | ITE (Commercial) | OCP, OTP | -40°C ~ 150°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | |||
140 In Stock | 1 : $52.47000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.6V | 60V | 0.97 ~ 15V | - | - | - | 5A | ITE (Commercial) | OCP, OTP, SCP | -40°C ~ 125°C | - | Surface Mount | 80-BBGA Module | 0.44" L x 0.35" W x 0.14" H (11.3mm x 9.0mm x 3.5mm) | 80-BGA (11.25x9) | - |