DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Rxx-B
R24-100B
DC DC CONVERTER 56-135V 5W
Recom Power
434
In Stock
465
Factory
1 : $78.10000
Tube
Tube
Active
High Voltage - Isolated Module
1
21V
27V
56 ~ 135V
-
-
-
50mA
5 W
3 kV
ITE (Commercial)
SCP
-40°C ~ 85°C (With Derating)
84%
Through Hole
24-DIP Module
1.25" L x 0.80" W x 0.37" H (31.8mm x 20.3mm x 9.4mm)
-
-
CE, EAC
PXD SERIES
PXD10-24WS05
DC DC CONVERTER 5V 10W
TDK-Lambda
0
In Stock
Check Lead Time
1 : $98.46000
Tube
Tube
Active
Isolated Module
1
9V
36V
5V
-
-
-
2A
10 W
1.6 kV
ITE (Commercial)
OCP, OVP, SCP
-
80%
Through Hole
6-DIP Module, 4 Leads
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
-
-
-
K78xx-3AR3-Series
K7805-3AR3
DC DC CONVERTER 5V 15W
Mornsun America, LLC
1
In Stock
15 : $4.38000
Tube
Tube
Not For New Designs
Non-Isolated PoL Module
1
8V
36V
5V
-
-
-
3A
15 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
93%
Through Hole
12-SIP Module
1.27" L x 0.36" W x 0.58" H (32.2mm x 9.1mm x 14.9mm)
-
-
CE
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.