DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
i3A (100W) SERIES
I3A4W008A033V-001-R
DC DC CONVERTER 3.3-16.5V 100W
TDK-Lambda
664
In Stock
800
Factory
1 : $39.15000
Tray
Tray
Active
Non-Isolated PoL Module
1
9V
53V
3.3 ~ 16.5V
-
-
-
8A
100 W
ITE (Commercial)
-
-40°C ~ 125°C
96.5%
Through Hole
Module
0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm)
Thirty-Second Brick
-
CE
-
I7A4W033A033V-0F1-R
I7A4W033A033V-0F1-R
DC DC CONVERTER 3.3-24V 500W
TDK-Lambda
164
In Stock
2,010
Factory
1 : $131.42000
Tray
Tray
Active
Non-Isolated PoL Module
1
18V
60V
3.3V ~ 24V
-
-
-
33A
500 W
ITE (Commercial)
Adjustable Output, Heatsink, Remote On/Off, Remote Sense
-40°C ~ 125°C
97%
Through Hole
Sixteenth Brick
1.45" L x 1.34" W x 0.98" H (36.8mm x 34.0mm x 24.9mm)
Sixteenth Brick
Enable, Active Low
CE, cURus, IEC
62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.