DC DC Converters

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
25 BGA
LTM8074IY#PBF
IC REG BUCK ADJ 1.2A 25BGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $18.85000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.2V
40V
0.8 ~ 12V
-
-
-
1.2A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
25-FBGA
0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm)
25-BGA (4x4)
-
-
-
35 LGA
LTM8021EV#PBF
DC DC CONVERTER 0.8-5V
Analog Devices Inc.
2,805
In Stock
1 : $19.25000
Tray
Tray
Active
Non-Isolated PoL Module
1
3V
36V
0.8 ~ 5V
-
-
-
500mA
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
35-BLGA Module
0.44" L x 0.25" W x 0.11" H (11.3mm x 6.3mm x 2.8mm)
35-LGA (11.25x6.25)
-
-
-
25 BGA
LTM4623EY#PBF
DC DC CONVERTER 0.6-5.5V
Analog Devices Inc.
4
In Stock
1 : $27.77000
Tray
Tray
Active
Non-Isolated PoL Module
1
4V
20V
0.6 ~ 5.5V
-
-
-
3A
ITE (Commercial)
OCP, OTP, OVP, UVLO
-40°C ~ 125°C
-
Surface Mount
25-PowerBBGA Module
0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm)
25-BGA (6.25x6.25)
-
-
-
25 LGA
LTM4622EV#PBF
DC DC CNVRTR 0.6-5.5V 0.6-5.5V
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $30.30000
Tray
Tray
Active
Non-Isolated PoL Module
2
3.6V
20V
0.6 ~ 5.5V
0.6 ~ 5.5V
-
-
2.5A, 2.5A
ITE (Commercial)
OCP, OTP, OVP
-40°C ~ 125°C
-
Surface Mount
25-PowerLGA Module
0.25" L x 0.25" W x 0.07" H (6.3mm x 6.3mm x 1.8mm)
25-LGA (6.25x6.25)
-
-
-
25 BGA
LTM4661EY#PBF
IC REG BOOST ADJUSTABLE 4A 25BGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $29.74000
Tray
-
Tray
Active
Non-Isolated PoL Module
1
0.7V
5.5V
2.5 ~ 15V
-
-
-
4A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
85%
Surface Mount
25-PowerBBGA Module
0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm)
25-BGA (6.25x6.25)
-
-
-
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.