DC DC Converters

Results: 3
Manufacturer
CUI Inc.OmniOn Power
Series
Hammerhead™ KHHD004A2B (50W)PDS1-S (1W)PDSE1-M (1W)
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New DesignsObsolete
Number of Outputs
12
Voltage - Input (Min)
4.5V18V
Voltage - Input (Max)
5.5V75V
Voltage - Output 1
9V12V
Voltage - Output 2
-12V-
Current - Output (Max)
42mA, 42mA111mA4.2A
Power (Watts)
1 W50 W
Voltage - Isolation
1.5 kV2.25 kV
Features
Remote On/Off, OCP, OTP, OVP, UVLOSCP
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 85°C
Efficiency
80%83%90%
Mounting Type
Surface MountThrough Hole
Package / Case
4-SIP Module8-DIP Module10-SMD Module, 6 Leads
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm)
Control Features
-Enable, Active Low
Standard Number
55024; 55032 Class A; 60950-155024; 55032 Class A; 62368-1
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
KHHD004A2B
KHHD004A2B41Z
DC DC CONVERTER 12V 50W
OmniOn Power
2,474
In Stock
1 : $50.24000
Tray
Tray
Active
Isolated Module
1
18V
75V
12V
-
-
-
4.2A
50 W
2.25 kV
ITE (Commercial)
Remote On/Off, OCP, OTP, OVP, UVLO
-40°C ~ 85°C
90%
Through Hole
8-DIP Module
1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm)
-
Enable, Active Low
-
-
PDSE1-M
PDSE1-S5-D12-M-TR
DC DC CONVERTER +/-12V 1W
CUI Inc.
534
In Stock
1 : $6.61000
Cut Tape (CT)
500 : $5.28490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated Module
2
4.5V
5.5V
12V
-12V
-
-
42mA, 42mA
1 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
83%
Surface Mount
10-SMD Module, 6 Leads
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 62368-1
PDS1-S
PDS1-S5-S9-S
DC DC CONVERTER 9V 1W
CUI Inc.
68
In Stock
1 : $7.59000
Tube
Tube
Obsolete
Isolated Module
1
4.5V
5.5V
9V
-
-
-
111mA
1 W
1.5 kV
ITE (Commercial)
SCP
-40°C ~ 105°C (With Derating)
80%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CB Scheme, EN, IEC, UL
55024; 55032 Class A; 60950-1
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.