DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
604
In Stock
1 : $8.70000
Tube
Tube
Active
Isolated Module
1
2.97V
3.63V
3.3V
-
-
303mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
78.5%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
0
In Stock
Check Lead Time
1 : $8.70000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
3.3V
-
-
303mA
1 W
1 kV
ITE (Commercial)
-
-40°C ~ 85°C
80%
Through Hole
4-SIP Module
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.