DC DC Converters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
R1S Series
DC DC CONVERTER 5V 1W
Recom Power
1,267
In Stock
1,000
Factory
1 : $15.92000
Tube
Tube
Active
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
78%
Surface Mount
8-SMD Module, 5 Leads
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
-
-
-
IES0105S12-TR
DC DC CONVERTER 5V 8DIP SMD
XP Power
0
In Stock
500 : $4.89356
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Isolated Module
1
4.5V
5.5V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
UL
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.