DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,643 In Stock 966 Factory | 1 : $5.20000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6V | 28V | 3.3V | - | - | 500mA | 2 W | ITE (Commercial) | SCP | -40°C ~ 85°C | 88% | Through Hole | 3-SIP Module | 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm) | - | |||
570 In Stock 1,000 Factory | 1 : $6.96000 Cut Tape (CT) 500 : $5.56550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 3.3V | - | - | 500mA | - | ITE (Commercial) | SCP | -40°C ~ 75°C | 84% | Surface Mount | 4-SMD Module | 0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm) | Enable, Active High |