DC DC Converters

Results: 2
Manufacturer
MEAN WELL USA Inc.Mornsun America, LLC
Series
SPBW06 (6W)URB1D_LD-20WR3 (20W)
Voltage - Input (Min)
9V40V
Voltage - Input (Max)
36V160V
Voltage - Output 1
12V15V
Current - Output (Max)
500mA1.33A
Power (Watts)
6 W20 W
Voltage - Isolation
1.5 kV2.25 kV
Features
Adjustable OutputRemote On/Off, OCP, SCP
Efficiency
86%88%
Package / Case
6-DIP Module8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Control Features
-Enable, Active Low
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
SPBW06
SPBW06F-12
DC DC CONVERTER 12V 6W
MEAN WELL USA Inc.
3,584
In Stock
1 : $18.65000
Tube
Tube
ActiveIsolated Module19V36V12V---500mA6 W1.5 kVITE (Commercial)Remote On/Off, OCP, SCP-40°C ~ 85°C (With Derating)88%Through Hole8-SIP Module, 7 Leads0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)-Enable, Active Low--
URB1DxxLD-20WR3
URB1D15LD-20WR3
ISOLATED MODULE DC DC CONVERTER
Mornsun America, LLC
29
In Stock
1 : $87.63000
Tube
Tube
ActiveIsolated Module140V160V15V---1.33A20 W2.25 kVITE (Commercial)Adjustable Output-40°C ~ 85°C (With Derating)86%Through Hole6-DIP Module2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)--CE60950-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.