DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
204 In Stock 695 Marketplace | 1 : $39.12000 Cut Tape (CT) 250 : $34.33428 Tape & Reel (TR) 16 : $29.87625 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Non-Isolated PoL Module | 1 | 2.95V | 5.5V | 0.8 ~ 5V | - | - | - | 5A | - | ITE (Commercial) | UVLO | -55°C ~ 125°C | 96% | Surface Mount | TO-PMOD-7, Power Module | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | TO-PMOD-7 | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 1 : $33.90000 Cut Tape (CT) 1,000 : $21.62679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4V | 16V | 0.6 ~ 5.5V | - | - | - | 15A | - | ITE (Commercial) | Adjustable Output, Remote On/Off, Remote Sense | -40°C ~ 125°C | - | Surface Mount | 25-PowerBQFN Module | 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) | 25-B3QFN (6.5x7.5) | Enable, Active High | - | - | |||
0 In Stock | 43 : $12.61279 Tube | Tube | Obsolete | Linear Regulator Replacement | 1 | 18V | 32V | 15V | - | - | - | 500mA | 7.5 W | ITE (Commercial) | OTP, SCP | -40°C ~ 85°C | 96% | Through Hole | 3-SIP Module | 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm) | - | - | - | - |