DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : $730.48000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | - | 24V | 0 ~ 2000V | - | - | - | 500µA | 1 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 65°C | - | Through Hole | 9-SIP Module, 7 Leads | 1.85" L x 1.10" W x 0.49" H (47.0mm x 28.0mm x 12.5mm) | - | - | CE, cUL, cURus, UL | 60950-1 | |||
4 In Stock | 1 : $1,087.16000 Bulk | Bulk | Active | High Voltage - Non-Isolated Module | 1 | 22V | 26V | 0 ~ 2000V | - | - | - | 2mA | 4 W | ITE (Commercial) | Adjustable Output, Remote On/Off | -10°C ~ 65°C | - | Through Hole | 8-DIP Module | 2.50" L x 1.73" W x 0.69" H (63.5mm x 44.0mm x 17.5mm) | - | - | - | - |