DC DC Converters

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Control Features
1,839
In Stock
1 : $13.29000
Tube
Tube
Active
Isolated Module
2
10.8V
13.2V
15V
-5V
-
80mA, 40mA
2 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
80%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
844
In Stock
1 : $13.29000
Tube
Tube
Active
Isolated Module
2
4.5V
5.5V
15V
-5V
-
80mA, 40mA
2 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 95°C
76%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
309
In Stock
1 : $13.29000
Tube
Tube
Active
Isolated Module
2
13.5V
16.5V
15V
-5V
-
80mA, 40mA
2 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
80%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
138
In Stock
1 : $29.23000
Cut Tape (CT)
23 : $28.87957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
2
9V
18V
15V
-10V
-
120mA, 120mA
3 W
5.2 kV
ITE (Commercial), Medical
SCP, UVLO
-40°C ~ 105°C
82%
Surface Mount
7-SMD Module
0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm)
-
46
In Stock
1 : $29.23000
Cut Tape (CT)
23 : $28.87957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
2
18V
36V
15V
-10V
-
120mA, 120mA
3 W
5.2 kV
ITE (Commercial), Medical
SCP, UVLO
-40°C ~ 105°C
81%
Surface Mount
7-SMD Module
0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm)
-
123
In Stock
1 : $29.82000
Cut Tape (CT)
92 : $27.85891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
2
18V
36V
15V
-10V
-
120mA, 120mA
3 W
5.2 kV
ITE (Commercial), Medical
SCP, UVLO
-40°C ~ 105°C
81%
Surface Mount
7-SMD Module
0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm)
-
46
In Stock
1 : $29.23000
Cut Tape (CT)
23 : $28.87957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Isolated Module
2
4.5V
9V
15V
-10V
-
120mA, 120mA
3 W
5.2 kV
ITE (Commercial), Medical
SCP, UVLO
-40°C ~ 105°C
80%
Surface Mount
7-SMD Module
0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm)
-
0
In Stock
Check Lead Time
1 : $13.29000
Tube
Tube
Active
Isolated Module
2
21.6V
26.4V
15V
-5V
-
80mA, 40mA
2 W
5.2 kV
ITE (Commercial), Medical
SCP
-40°C ~ 100°C
80.5%
Through Hole
7-SIP Module, 5 Leads
0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)
-
0
In Stock
Check Lead Time
92 : $27.85891
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
2
4.5V
9V
15V
-10V
-
120mA, 120mA
3 W
5.2 kV
ITE (Commercial), Medical
SCP, UVLO
-40°C ~ 105°C
80%
Surface Mount
7-SMD Module
0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm)
-
0
In Stock
Check Lead Time
92 : $27.85891
Tape & Reel (TR)
Tape & Reel (TR)
Active
Isolated Module
2
9V
18V
15V
-10V
-
120mA, 120mA
3 W
5.2 kV
ITE (Commercial), Medical
SCP, UVLO
-40°C ~ 105°C
82%
Surface Mount
7-SMD Module
0.91" L x 0.89" W x 0.58" H (23.0mm x 22.6mm x 14.7mm)
-
Showing
of 10

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.