Showing
1 - 25
of 100
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
Standard Number
PYBE30-Q48-D15-U
PYBE30-Q24-S12-U
DC-DC ISOLATED, 30W, 9~36 VDC IN
CUI Inc.
115
In Stock
1 : $79.13000
Tray
Tray
ActiveEnclosed9V36V112V---2.5A30W1.5 kVITE (Commercial)90%-40°C ~ 80°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PDQE20-Q24-D5-U
PDQE20-Q48-D5-U
DC/DC CONVERTER +/-5V 20W
CUI Inc.
20
In Stock
1 : $74.95000
Tray
Tray
ActiveEnclosed18V75V25V-5V--2A, 2A20W1.5 kVITE (Commercial)86%-40°C ~ 95°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PDQE15-Q48-S3-U
PDQE15-Q24-D12-U
DC/DC CONVERTER +/-12V 15W
CUI Inc.
19
In Stock
1 : $80.40000
Tray
Tray
ActiveEnclosed9V36V212V-12V--625mA, 625mA15W1.5 kVITE (Commercial)90%-40°C ~ 95°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PYBE30-Q48-D15-U
PYBE30-Q24-D15-U
DC-DC ISOLATED, 30W, 9~36 VDC IN
CUI Inc.
118
In Stock
1 : $83.10000
Tray
Tray
ActiveEnclosed9V36V215V-15V--1A, 1A30W1.5 kVITE (Commercial)89%-40°C ~ 80°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PDQE10-Q24-D15-U
PDQE10-Q48-S5-U
DC/DC CONVERTER 5V 10W
CUI Inc.
20
In Stock
1 : $51.16000
Tray
Tray
ActiveEnclosed18V75V15V---2A10W1.5 kVITE (Commercial)83%-40°C ~ 85°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PDQE10-Q24-D15-U
PDQE10-Q48-D5-U
DC/DC CONVERTER +/-5V 10W
CUI Inc.
19
In Stock
1 : $52.68000
Tray
Tray
ActiveEnclosed18V75V25V-5V--1A, 1A10W1.5 kVITE (Commercial)83%-40°C ~ 85°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PDQE15-Q48-S3-U
PDQE15-Q24-S3-U
DC/DC CONVERTER 3.3V 13W
CUI Inc.
20
In Stock
1 : $63.53000
Tray
Tray
ActiveEnclosed9V36V13.3V---4A13W1.5 kVITE (Commercial)88%-40°C ~ 105°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PDQE15-Q48-S3-U
PDQE15-Q48-S5-U
DC/DC CONVERTER 5V 15W
CUI Inc.
6
In Stock
1 : $63.53000
Tray
Tray
ActiveEnclosed18V75V15V---3A15W1.5 kVITE (Commercial)90%-40°C ~ 105°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PYBE30-Q48-D15-U
PYBE30-Q48-S12-U
DC-DC ISOLATED, 30W, 18~75 VDC I
CUI Inc.
39
In Stock
1 : $79.13000
Tray
Tray
ActiveEnclosed18V75V112V---2.5A30W1.5 kVITE (Commercial)88%-40°C ~ 80°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PDQE10-Q24-D15-U
PDQE10-Q48-S3-U
DC/DC CONVERTER 3.3V 7.92W
CUI Inc.
17
In Stock
1 : $51.16000
Tray
Tray
ActiveEnclosed18V75V13.3V---2.4A7.92W1.5 kVITE (Commercial)79%-40°C ~ 85°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PDQE20-Q24-D5-U
PDQE20-Q48-S3-U
DC/DC CONVERTER 3.3V 17W
CUI Inc.
20
In Stock
1 : $70.84000
Tray
Tray
ActiveEnclosed18V75V13.3V---5A17W1.5 kVITE (Commercial)88%-40°C ~ 95°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PDQE20-Q24-D5-U
PDQE20-Q24-S24-U
DC/DC CONVERTER 24V 20W
CUI Inc.
16
In Stock
1 : $70.84000
Tray
Tray
ActiveEnclosed9V36V124V---833mA20W1.5 kVITE (Commercial)91%-40°C ~ 105°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PDQE15-Q48-S3-U
PDQE15-Q48-D12-U
DC/DC CONVERTER +/-12V 15W
CUI Inc.
20
In Stock
1 : $80.40000
Tray
Tray
ActiveEnclosed18V75V212V-12V--625mA, 625mA15W1.5 kVITE (Commercial)89%-40°C ~ 95°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PDQE10-Q24-D15-U
PDQE10-Q48-S12-U
DC/DC CONVERTER 12V 10W
CUI Inc.
20
In Stock
1 : $51.16000
Tray
Tray
ActiveEnclosed18V75V112V---833mA10W1.5 kVITE (Commercial)87%-40°C ~ 85°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PDQE15-Q48-S3-U
PDQE15-Q24-S15-U
DC/DC CONVERTER 15V 15W
CUI Inc.
19
In Stock
1 : $63.53000
Tray
Tray
ActiveEnclosed9V36V115V---1A15W1.5 kVITE (Commercial)91%-40°C ~ 95°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PDQE15-Q48-S3-U
PDQE15-Q24-D5-U
DC/DC CONVERTER +/-5V 15W
CUI Inc.
20
In Stock
1 : $80.40000
Tray
Tray
ActiveEnclosed9V36V25V-5V--1.5A, 1.5A15W1.5 kVITE (Commercial)87%-40°C ~ 105°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
pqde6w-q110-t-series
PQDE6W-Q110-S24-T
DC/DC CONVERTER 24V 6W
CUI Inc.
12
In Stock
1 : $34.77000
Tray
Tray
ActiveEnclosed40V160V124V---250mA6W2.25 kVITE (Commercial)86%-40°C ~ 85°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)CE62368-1
PDQE10-Q24-D15-U
PDQE10-Q48-D12-U
DC/DC CONVERTER +/-12V 10W
CUI Inc.
20
In Stock
1 : $52.68000
Tray
Tray
ActiveEnclosed18V75V212V-12V--416mA, 416mA10W1.5 kVITE (Commercial)87%-40°C ~ 85°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PDQE20-Q24-D5-U
PDQE20-Q48-S15-U
DC/DC CONVERTER 15V 20W
CUI Inc.
20
In Stock
1 : $70.84000
Tray
Tray
ActiveEnclosed18V75V115V---1.333A20W1.5 kVITE (Commercial)91%-40°C ~ 105°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PYBE30-Q48-D15-U
PYBE30-Q24-S24-U
DC-DC ISOLATED, 30W, 9~36 VDC IN
CUI Inc.
17
In Stock
1 : $79.13000
Tray
Tray
ActiveEnclosed9V36V124V---1.25A30W1.5 kVITE (Commercial)90%-40°C ~ 80°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
pqae50-t-series
PQAE50-D24-S3-T
DC/DC CONVERTER 3.3V 33W
CUI Inc.
3
In Stock
1 : $71.40000
Tray
Tray
ActiveEnclosed18V36V13.3V---10A33W1.5 kVITE (Commercial)91%-40°C ~ 105°C (With Derating)Chassis Mount2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)CE62368-1
PYBE30-Q48-D15-U
PYBE30-Q24-S9-U
DC-DC ISOLATED, 30W, 9~36 VDC IN
CUI Inc.
12
In Stock
1 : $79.13000
Tray
Tray
ActiveEnclosed9V36V19V---3.333A30W1.5 kVITE (Commercial)88%-40°C ~ 80°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PYBE30-Q48-D15-U
PYBE30-Q48-S24-U
DC-DC ISOLATED, 30W, 18~75 VDC I
CUI Inc.
13
In Stock
1 : $79.13000
Tray
Tray
ActiveEnclosed18V75V124V---1.25A30W1.5 kVITE (Commercial)87%-40°C ~ 80°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PDQE10-Q24-D15-U
PDQE10-Q24-S12-U
DC/DC CONVERTER 12V 10W
CUI Inc.
16
In Stock
1 : $51.16000
Tray
Tray
ActiveEnclosed9V36V112V---833mA10W1.5 kVITE (Commercial)86%-40°C ~ 85°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
PDQE15-Q48-S3-U
PDQE15-Q48-S15-U
DC/DC CONVERTER 15V 15W
CUI Inc.
20
In Stock
1 : $63.53000
Tray
Tray
ActiveEnclosed18V75V115V---1A15W1.5 kVITE (Commercial)91%-40°C ~ 95°C (With Derating)Chassis Mount2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)CE62368-1
Showing
1 - 25
of 100

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.