DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41 In Stock | 1 : $110.16000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 24V | - | - | - | 1.67A | 40W | 2.5 kV | ITE (Commercial) | 90% | -40°C ~ 85°C (With Derating) | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cURus | |||
415 In Stock | 1 : $113.53000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 12V | - | - | - | 3.33A | 40W | 2.5 kV | ITE (Commercial) | 90% | -40°C ~ 85°C (With Derating) | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cURus | |||
18 In Stock | 1 : $115.97000 Box | Box | Active | Enclosed | 18V | 75V | 1 | 24V | - | - | - | 1.67A | 40W | 2.5 kV | ITE (Commercial) | 92% | -40°C ~ 85°C (With Derating) | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cURus | |||
3 In Stock | 1 : $115.97000 Box | Box | Active | Enclosed | 18V | 75V | 1 | 48V | - | - | - | 835mA | 40W | 2.5 kV | ITE (Commercial) | 90% | -40°C ~ 85°C (With Derating) | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cURus | |||
4 In Stock | 1 : $112.61000 Box | Box | Active | Enclosed | 18V | 75V | 1 | 5.1V | - | - | - | 8A | 41W | 2.5 kV | ITE (Commercial) | 89% | -40°C ~ 85°C (With Derating) | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cURus | |||
1 In Stock | 1 : $112.39000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 5.1V | - | - | - | 8A | 41W | 2.5 kV | ITE (Commercial) | 90% | -40°C ~ 85°C (With Derating) | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cURus | |||
1 In Stock | 1 : $113.53000 Box | Box | Active | Enclosed | 9V | 36V | 1 | 48V | - | - | - | 835mA | 40W | 2.5 kV | ITE (Commercial) | 89% | -40°C ~ 85°C (With Derating) | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cURus | |||
0 In Stock Check Lead Time | 1 : $114.83000 Box | Box | Active | Enclosed | 18V | 75V | 1 | 12V | - | - | - | 3.33A | 40W | 2.5 kV | ITE (Commercial) | 91% | -40°C ~ 85°C (With Derating) | Chassis Mount | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | CB, CE, cURus |