DC DC Converters

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
TMDC 20-2411
DC/DC CONVERTER 5.1V 20W
Traco Power
57
In Stock
1 : $101.30000
Box
Box
Active
Enclosed
9V
36V
1
5.1V
-
-
-
4A
20W
2.5 kV
ITE (Commercial)
90%
-40°C ~ 90°C (With Derating)
Chassis Mount
3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm)
CB, CE, cURus
TMDC 20-2412
DC/DC CONVERTER 12V 20W
Traco Power
22
In Stock
1 : $104.93000
Box
Box
Active
Enclosed
9V
36V
1
12V
-
-
-
1.67A
20W
2.5 kV
ITE (Commercial)
91%
-40°C ~ 90°C (With Derating)
Chassis Mount
3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm)
CB, CE, cURus
TMDC 20-4818
DC/DC CONVERTER 48V 20W
Traco Power
13
In Stock
1 : $106.44000
Box
Box
Active
Enclosed
18V
75V
1
48V
-
-
-
420mA
20W
2.5 kV
ITE (Commercial)
89%
-40°C ~ 90°C (With Derating)
Chassis Mount
3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm)
CB, CE, cURus
TMDC 20-2418
DC/DC CONVERTER 5.1V 20W
Traco Power
7
In Stock
1 : $106.70000
Box
Box
Active
Enclosed
18V
75V
1
5.1V
-
-
-
4A
20W
2.5 kV
ITE (Commercial)
90%
-40°C ~ 90°C (With Derating)
Chassis Mount
3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm)
CB, CE, cURus
TMDC 20-2418
DC/DC CONVERTER 12V 20W
Traco Power
0
In Stock
Check Lead Time
1 : $103.04000
Box
Box
Active
Enclosed
18V
75V
1
12V
-
-
-
1.67A
20W
2.5 kV
ITE (Commercial)
91%
-40°C ~ 90°C (With Derating)
Chassis Mount
3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm)
CB, CE, cURus
TMDC 20-2418
DC/DC CONVERTER 48V 20W
Traco Power
1
In Stock
1 : $94.55000
Box
Box
Active
Enclosed
9V
36V
1
48V
-
-
-
420mA
20W
2.5 kV
ITE (Commercial)
89%
-40°C ~ 90°C (With Derating)
Chassis Mount
3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm)
CB, CE, cURus
TMDC 20-2412
DC/DC CONVERTER 24V 20W
Traco Power
0
In Stock
Check Lead Time
1 : $104.93000
Box
Box
Active
Enclosed
9V
36V
1
24V
-
-
-
835mA
20W
2.5 kV
ITE (Commercial)
91%
-40°C ~ 90°C (With Derating)
Chassis Mount
3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm)
CB, CE, cURus
TMDC 20-2418
DC/DC CONVERTER 24V 20W
Traco Power
0
In Stock
Check Lead Time
1 : $93.55000
Box
Box
Active
Enclosed
18V
75V
1
24V
-
-
-
835mA
20W
2.5 kV
ITE (Commercial)
91%
-40°C ~ 90°C (With Derating)
Chassis Mount
3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm)
CB, CE, cURus
Showing
of 8

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.