Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189 In Stock | 1 : $187.98000 Tray | Tray | Active | Enclosed | 18V | 36V | 1 | 12V | - | - | - | 4.17A | 50W | 1.5 kV | - | 91% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | - | - | |||
131 In Stock | 1 : $187.98000 Tray | Tray | Active | Enclosed | 18V | 36V | 1 | 5V | - | - | - | 10A | 50W | 1.5 kV | - | 91% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | - | - | |||
42 In Stock | 1 : $187.98000 Tray | Tray | Active | Enclosed | 36V | 75V | 1 | 12V | - | - | - | 4.17A | 50W | 1.5 kV | - | 91% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | CB Scheme, IEC | 60950-1 | |||
17 In Stock | 1 : $187.98000 Tray | Tray | Active | Enclosed | 18V | 36V | 1 | 24V | - | - | - | 2.08A | 50W | 1.5 kV | - | 91% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | - | - | |||
12 In Stock | 1 : $187.98000 Tray | Tray | Active | Enclosed | 36V | 75V | 1 | 5V | - | - | - | 10A | 50W | 1.5 kV | - | 91% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | - | - | |||
17 In Stock | 1 : $187.98000 Tray | Tray | Active | Enclosed | 36V | 75V | 1 | 24V | - | - | - | 2.08A | 50W | 1.5 kV | - | 91% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | - | - | |||
6 In Stock | 1 : $187.98000 Tray | Tray | Active | Enclosed | 36V | 75V | 1 | 3.3V | - | - | - | 10A | 50W | 1.5 kV | - | 89% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | - | - | |||
0 In Stock | 1 : $187.98000 Tray | Tray | Active | Enclosed | 18V | 36V | 1 | 15V | - | - | - | 3.33A | 50W | 1.5 kV | - | 91% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | - | - | |||
0 In Stock | 24 : $184.99417 Tray | Tray | Active | Enclosed | 36V | 75V | 1 | 15V | - | - | - | 3.33A | 50W | 1.5 kV | - | 91% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | - | - | |||
0 In Stock | 24 : $184.99417 Tray | Tray | Active | Enclosed | 18V | 36V | 1 | 3.3V | - | - | - | 10A | 50W | 1.5 kV | - | 89% | -40°C ~ 85°C | Chassis Mount | 2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm) | - | - |