Showing
1 - 10
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
BxxSR_CC
B62SR24125CC
DC/DC CONVERTER 24V 300W
Delta Electronics
115
In Stock
1 : $272.99000
Bag
Bag
ActiveEnclosed18V106V124V---12.5A300W2.25 kVITE (Commercial)92%-40°C ~ 75°CChassis Mount7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)CE
BxxSR_CC
B62SR24015CC
DC/DC CONVERTER 24V 360W
Delta Electronics
40
In Stock
1 : $252.39000
Bulk
Bulk
ActiveEnclosed18V106V124V---15A360W2.25 kVITE (Commercial)90.5%-40°C ~ 75°CChassis Mount7.48" L x 2.99" W x 1.73" H (190.0mm x 76.0mm x 44.0mm)CE
BxxSR_A
B62SR12424A
DC/DC CONVERTER 12.4V 298W
Delta Electronics
0
In Stock
1 : $230.53000
Bulk
Bulk
ActiveEnclosed18V106V112.4V---24A298W2.25 kVITE (Commercial)89%-40°C ~ 75°CChassis Mount7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)CE
BxxSR_A
B62SR24125A
DC/DC CONVERTER 24V 300W
Delta Electronics
0
In Stock
1 : $254.15000
Bulk
Bulk
ActiveEnclosed18V106V124V---12.5A300W2.25 kVITE (Commercial)92%-40°C ~ 75°CChassis Mount7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)CE
IP67 DC^DC
B62SR24125AC
DC/DC CONVERTER 24V 300W
Delta Electronics
0
In Stock
1 : $272.99000
Bag
Bag
ActiveEnclosed18V106V124V---12.5A300W2.25 kVITE (Commercial)92%-40°C ~ 75°CChassis Mount7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)CE
IP67 DC^DC
B62SR12424AC
DC/DC CONVERTER 12.4V 298W
Delta Electronics
0
In Stock
1 : $241.92000
Bag
Bag
ActiveEnclosed18V106V112.4V---24A298W2.25 kVITE (Commercial)89%-40°C ~ 75°CChassis Mount7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)CE
IP67 DC^DC
B62SR13722AC
DC/DC CONVERTER 13.7V 300W
Delta Electronics
0
In Stock
1 : $241.92000
Bag
Bag
ActiveEnclosed18V106V113.7V---22A300W2.25 kVITE (Commercial)90%-40°C ~ 75°CChassis Mount7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)CE
IP67 DC^DC
B62SR24015AC
DC/DC CONVERTER 24V 360W
Delta Electronics
0
In Stock
1 : $298.54000
Bulk
Bulk
ActiveEnclosed18V106V124V---15A360W2.25 kVITE (Commercial)90.5%-40°C ~ 75°CChassis Mount7.48" L x 2.99" W x 1.73" H (190.0mm x 76.0mm x 44.0mm)CE
BxxSR_CC
B62SR12424CC
DC/DC CONVERTER 12.4V 298W
Delta Electronics
0
In Stock
1 : $203.92000
Bag
Bag
ActiveEnclosed18V106V112.4V---24A298W2.25 kVITE (Commercial)89%-40°C ~ 75°CChassis Mount7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)CE
BxxSR_CC
B62SR13722CC
DC/DC CONVERTER 13.7V 300W
Delta Electronics
0
In Stock
20 : $238.08450
Bag
Bag
ActiveEnclosed18V106V113.7V---22A300W2.25 kVITE (Commercial)90%-40°C ~ 75°CChassis Mount7.48" L x 2.99" W x 1.73" H (190.0mm x 75.9mm x 43.9mm)CE
Showing
1 - 10
of 10

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.