DC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input (Min) | Voltage - Input (Max) | Number of Outputs | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Efficiency | Operating Temperature | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : $875.06400 Bulk | Bulk | Active | Enclosed | 19V | 80V | 1 | 15V | - | - | - | 8A | 120W | ITE (Commercial), Railway | 92.5% | -25°C ~ 71°C (With Derating) | Chassis Mount | 6.60" L x 4.20" W x 1.50" H (167.6mm x 106.7mm x 38.1mm) | cCSAus, CE | 60950-1 | |||
0 In Stock Check Lead Time | 15 : $1,116.85733 Bulk | Bulk | Active | Enclosed | 18V | 80V | 1 | 12V | - | - | - | 8A | 96W | ITE (Commercial), Railway | 90% | -40°C ~ 71°C (With Derating) | Chassis Mount | 6.60" L x 4.20" W x 1.50" H (167.6mm x 106.7mm x 38.1mm) | cCSAus, CE | 60950-1 | |||
0 In Stock | Active | Bulk | Active | Enclosed | 29V | 80V | 1 | 24V | - | - | - | 8A | 192W | ITE (Commercial), Railway | 95% | -25°C ~ 71°C (With Derating) | Chassis Mount | 6.60" L x 4.20" W x 1.50" H (167.6mm x 106.7mm x 38.1mm) | cCSAus, CE | 60950-1 | |||
0 In Stock | Active | Bulk | Active | Enclosed | 8V | 80V | 1 | 5.1V | - | - | - | 10A | 51W | ITE (Commercial), Railway | 79% | -25°C ~ 71°C (With Derating) | Chassis Mount | 6.60" L x 4.20" W x 1.50" H (167.6mm x 106.7mm x 38.1mm) | cCSAus, CE | 60950-1 |