DC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input (Min)
Voltage - Input (Max)
Number of Outputs
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Mounting Type
Size / Dimension
Approval Agency
SD-150
DC/DC CONVERTER 12V 150W
MEAN WELL USA Inc.
55
In Stock
1 : $82.68000
Box
Box
Active
Enclosed
36V
72V
1
12V
-
-
-
12.5A
150W
1.5 kV
ITE (Commercial)
77%
-10°C ~ 60°C (With Derating)
Chassis Mount
7.83" L x 4.33" W x 1.97" H (199.0mm x 110.0mm x 50.0mm)
CE
RSD-100
DC/DC CONVERTER 24V 101W
MEAN WELL USA Inc.
248
In Stock
1 : $117.14000
Box
Box
Active
Enclosed
33.6V
62.4V
1
24V
-
-
-
4.2A
101W
4 kV
ITE (Commercial), Railway
91%
-40°C ~ 70°C (With Derating)
Chassis Mount
6.34" L x 2.68" W x 1.42" H (161.0mm x 68.0mm x 36.0mm)
CE
RSD-300
DC/DC CONVERTER 24V 300W
MEAN WELL USA Inc.
2
In Stock
1 : $213.88000
Box
Box
Active
Enclosed
33.6V
62.4V
1
24V
-
-
-
12.5A
300W
4 kV
ITE (Commercial), Railway
91.5%
-40°C ~ 70°C (With Derating)
Chassis Mount
8.50" L x 3.80" W x 1.57" H (216.0mm x 96.5mm x 40.0mm)
CE
Showing
of 3

DC DC Converters


DC-DC Converters convert a direct current voltage input into a different direct current voltage output. They have essentially the same wattage rating on both the input and the output, minus switching losses. DC-to-DC converters can be mounted on- or off-board. They come in a variety of inputs, outputs, and packages, and can have single or multiple output options.