0.5 ~ 4.5V DC DC Converters

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
TPSM828302ARDSR
2.25-V TO 5.5-V, 2-A HIGH-EFFICI
Texas Instruments
2,943
In Stock
1 : $4.71000
Cut Tape (CT)
3,000 : $2.48130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.25V
5.5V
0.5 ~ 4.5V
-
-
-
2A
9 W
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
-
-
Surface Mount
9-PowerFQFN Module
0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm)
9-QFN-FCMOD (3x3)
-
-
-
TPSM828302ARDSR
2.25-V TO 5.5-V, 1-A HIGH-EFFICI
Texas Instruments
303
In Stock
1 : $4.28000
Cut Tape (CT)
3,000 : $2.23825
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.25V
5.5V
0.5 ~ 4.5V
-
-
-
1A
5 W
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
-
-
Surface Mount
9-PowerFQFN Module
0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm)
9-QFN-FCMOD (3x3)
-
-
-
TPSM828303APVCBR
2.25-V TO 5.5-V, 3-A, LOW-NOISE
Texas Instruments
2,901
In Stock
1 : $5.77000
Cut Tape (CT)
2,500 : $3.11318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.25V
5.5V
0.5 ~ 4.5V
-
-
-
3A
14 W
ITE (Commercial)
-
-40°C ~ 125°C
-
-
-
Surface Mount
10-PowerFQFN Module
0.10" L x 0.10" W x 0.08" H (2.6mm x 2.5mm x 2.0mm)
10-QFN-FCMOD (2.6x2.5)
-
-
-
TPSM828302ARDSR
2.25-V TO 5.5-V, 3-A, LOW-NOISE
Texas Instruments
0
In Stock
Check Lead Time
1 : $5.30000
Cut Tape (CT)
3,000 : $2.82082
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.25V
5.5V
0.5 ~ 4.5V
-
-
-
3A
14 W
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
-
-
Surface Mount
9-PowerFQFN Module
0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm)
9-QFN-FCMOD (3x3)
-
-
-
Showing
of 4

0.5 ~ 4.5V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.