DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Contents | Utilized IC / Part | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 11 : $47.34455 Box | Box | Active | Special Purpose DC/DC, Power Over Ethernet | 1 Non-Isolated Output | 6.6W | 3.3V | 2A | 36V ~ 57V | Flyback | 400kHz | Board(s) | DPA423, DPA424, DPA425 | |||
0 In Stock Check Lead Time | 11 : $47.34455 Box | Box | Active | DC/DC, Step Down | 1 Isolated Output | - | 3.3V | 2A | 36V ~ 72V | Flyback | 400kHz | Board(s) | DPA423, DPA424, DPA425 | |||
0 In Stock Check Lead Time | 1 : $78.96000 Box | Box | Active | DC/DC, Step Down | 1 Isolated Output | - | 5V | 6A | 36V ~ 72V | Buck | 400kHz | Board(s) | DPA423, DPA424, DPA425, DPA426 | |||
0 In Stock Check Lead Time | 4 : $158.08000 Box | Box | Active | Special Purpose DC/DC, Power Over Ethernet | 1 Isolated Output | 6.6W | 3.3V | 2A | 33V ~ 57V | Flyback | 400kHz | Board(s) | DPA423, DPA424, DPA425 |