DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Contents | Utilized IC / Part | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : $104.46000 Box | Box | Active | DC/DC Converter | 1 Isolated Output | - | 3.3V or 5V | 60mA | 5V | - | - | Board(s) | ADuM5028 | |||
1 In Stock | 1 : $104.46000 Box | Box | Active | DC/DC Converter | 1 Isolated Output | - | 3.3V or 5V | 100mA | 5V | - | - | Board(s) | ADuM5020 | |||
0 In Stock Check Lead Time | 1 : $125.15000 Box | Box | Active | DC/DC Isolated Power Supply | 1 Isolated Output | - | 3.15V ~ 5.25V | - | - | - | - | Board(s) | ADuM5010 |