DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,467 In Stock | 1 : $8.47000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | Auto Restart | 33.0dB(A) | 1.44 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.167 lb (75.75 g) | |||
2,883 In Stock | 1 : $10.84000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.150 in H2O (37.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 34.0dB(A) | 1.68 W | 3000 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.203 lb (92.08 g) | |||
2,188 In Stock | 1 : $6.33000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 37.0 CFM (1.04m³/min) | 0.150 in H2O (37.4 Pa) | Sleeve | Tubeaxial | Auto Restart | 30.0dB(A) | 1.01 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.167 lb (75.75 g) | |||
281 In Stock | 1 : $11.48000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.5 CFM (0.658m³/min) | 0.210 in H2O (52.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 27.0dB(A) | 1.2 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.101 lb (45.81 g) | |||
573 In Stock | 1 : $12.25000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | Auto Restart | 33.0dB(A) | 1.44 W | 3200 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.167 lb (75.75 g) | |||
2,956 In Stock | 1 : $19.36000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 10.0 CFM (0.280m³/min) | 0.270 in H2O (67.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.7dB(A) | 1.47 W | 9000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
195 In Stock | 1 : $20.04000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 8.0 CFM (0.224m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | Auto Restart | 27.3dB(A) | 990 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
3,074 In Stock | 1 : $34.66000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 51.7mm L x 51.6mm H | 15.00mm | 5.4 CFM (0.151m³/min) | 0.970 in H2O (241.6 Pa) | Ball | Blower | Auto Restart | 45.8dB(A) | 1.8 W | 6200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
162 In Stock | 1 : $22.77000 Tray | Tray | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 37.0 CFM (1.04m³/min) | 0.150 in H2O (37.4 Pa) | Ball | Tubeaxial | Auto Restart | 30.0dB(A) | 1.16 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
1,258 In Stock | 1 : $16.88000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 45.0 CFM (1.26m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Auto Restart | 32.0dB(A) | 1.08 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
215 In Stock | 1 : $17.83000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 39.5 CFM (1.11m³/min) | 0.120 in H2O (29.9 Pa) | Ball | Tubeaxial | Auto Restart | 28.0dB(A) | 0.75 W | 2400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
206 In Stock | 1 : $17.83000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.170 in H2O (42.3 Pa) | Ball | Tubeaxial | Auto Restart | 34.0dB(A) | 1.5 W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
212 In Stock | 1 : $19.96000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 45.0 CFM (1.26m³/min) | 0.150 in H2O (37.3 Pa) | Ball | Tubeaxial | Auto Restart | 32.0dB(A) | 1.08 W | 2700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
102 In Stock | 1 : $19.96000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.170 in H2O (42.3 Pa) | Ball | Tubeaxial | Auto Restart | 34.0dB(A) | 1.52 W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
67 In Stock | 1 : $23.53000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 11.9 CFM (0.333m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 32.8dB(A) | 940 mW | 5500 RPM | 3 Wire Leads | - | 14 ~ 176°F (-10 ~ 80°C) | CE, CUR, TUV, UL | 0.075 lb (34.02 g) | |||
0 In Stock Check Lead Time | 1 : $24.01000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 55.0 CFM (1.54m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control | 36.9dB(A) | 2.16 W | 3400 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 1 : $24.41000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 55.0 CFM (1.54m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control | 36.9dB(A) | 2.16 W | 3400 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 384 : $5.26526 Bulk | Bulk | Active | 12VDC | Square - 45mm L x 45mm H | 10.00mm | 10.8 CFM (0.302m³/min) | 0.160 in H2O (39.8 Pa) | Sleeve | Tubeaxial | - | 29.8dB(A) | 1.02 W | 5700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 384 : $5.26526 Bulk | Bulk | Active | 12VDC | Square - 45mm L x 45mm H | 10.00mm | 9.4 CFM (0.263m³/min) | 0.120 in H2O (29.9 Pa) | Sleeve | Tubeaxial | - | 26.1dB(A) | 720 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock | 200 : $5.32910 Bulk | Bulk | Obsolete | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (45.0 Pa) | Sleeve | Tubeaxial | Auto Restart | 33.0dB(A) | 1.32 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.167 lb (75.75 g) | |||
0 In Stock Check Lead Time | 384 : $5.36536 Box | Box | Active | 12VDC | Square - 45mm L x 45mm H | 10.00mm | 9.4 CFM (0.263m³/min) | 0.120 in H2O (29.9 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 26.1dB(A) | 0.72 W | 5000 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 384 : $5.36536 Box | Box | Active | 12VDC | Square - 45mm L x 45mm H | 10.00mm | 10.8 CFM (0.302m³/min) | 0.160 in H2O (39.8 Pa) | Sleeve | Tubeaxial | Speed Sensor (Tach) | 29.8dB(A) | 1.02 W | 5700 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 160 : $7.62763 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 23.5 CFM (0.658m³/min) | 0.210 in H2O (52.3 Pa) | Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.0dB(A) | 1.2 W | 4500 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 50 : $7.79560 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 37.0 CFM (1.04m³/min) | 0.150 in H2O (37.3 Pa) | Sleeve | Tubeaxial | Auto Restart | 30.0dB(A) | 1.14 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | - | |||
0 In Stock Check Lead Time | 50 : $7.84300 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 33.0dB(A) | 1.44 W | 3200 RPM | 3 Wire Leads | - | - | CCC, CE, cURus, TUV, UKCA | - |