Touch Screen Controllers

Results: 2
Packaging
Tape & Reel (TR)Tube
Operating Temperature
0°C ~ 70°C-
Package / Case
28-SOIC (0.295", 7.50mm Width)28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-QSOP28-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Touchscreen
Resolution (Bits)
Interface
Voltage Reference
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-SSOP
MK712R
IC SCREEN CNTRL 12BIT 28QSOP
Renesas Electronics Corporation
0
In Stock
Obsolete
-
Tube
Obsolete4 Wire Resistive12 bParallel-3V ~ 5.5V5 mA-Surface Mount28-SSOP (0.154", 3.90mm Width)28-QSOP
28-SSOP
MK712SLFTR
IC SCREEN CNTRL 12BIT 28SOIC
Renesas Electronics Corporation
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete4 Wire Resistive12 bParallel-3V ~ 5.5V5 mA0°C ~ 70°CSurface Mount28-SOIC (0.295", 7.50mm Width)28-SOIC
Showing
of 2

Touch Screen Controllers


Touch screen controllers are integrated circuits that provide an interface between the touch screen sensor array and the device the screen operates. The controller receives position information from the sensor array which is usually resistive or capacitive. In turn, the position information is passed along to a microcontroller via a serial, parallel, USB, or UART interface.