Digital to Analog Converters (DAC)

Results: 346
Stocking Options
Environmental Options
Media
Exclude
346Results
Applied FiltersRemove All

Showing
of 346
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
Grade
Qualification
SC-70-6
AD5621AKSZ-500RL7
IC DAC 12BIT V-OUT SC70-6
Analog Devices Inc.
16,427
In Stock
1 : $6.74000
Cut Tape (CT)
500 : $2.46182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
10µs
Voltage - Buffered
No
SPI, DSP
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±6 (Max), ±0.5 (Max)
String DAC
-40°C ~ 125°C
6-TSSOP, SC-88, SOT-363
SC-70-6
Surface Mount
-
-
SC-70-6
AD5621AKSZ-REEL7
IC DAC 12BIT V-OUT SC70-6
Analog Devices Inc.
11,205
In Stock
1 : $6.74000
Cut Tape (CT)
3,000 : $2.24588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
10µs
Voltage - Buffered
No
SPI, DSP
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±6 (Max), ±0.5 (Max)
String DAC
-40°C ~ 125°C
6-TSSOP, SC-88, SOT-363
SC-70-6
Surface Mount
-
-
SC-70-6
AD5621BKSZ-REEL7
IC DAC 12BIT V-OUT SC70-6
Analog Devices Inc.
13,952
In Stock
1 : $7.49000
Cut Tape (CT)
3,000 : $2.60363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
10µs
Voltage - Buffered
No
SPI, DSP
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±1 (Max), ±0.5 (Max)
String DAC
-40°C ~ 125°C
6-TSSOP, SC-88, SOT-363
SC-70-6
Surface Mount
-
-
SC-70-6
AD5621BKSZ-500RL7
IC DAC 12BIT V-OUT SC70-6
Analog Devices Inc.
7,358
In Stock
1 : $7.49000
Cut Tape (CT)
500 : $2.78886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
10µs
Voltage - Buffered
No
SPI, DSP
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±1 (Max), ±0.5 (Max)
String DAC
-40°C ~ 125°C
6-TSSOP, SC-88, SOT-363
SC-70-6
Surface Mount
-
-
SC-70-6
AD5622AKSZ-2500RL7
IC DAC 12BIT V-OUT SC70-6
Analog Devices Inc.
932
In Stock
1 : $10.18000
Cut Tape (CT)
500 : $4.00044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
10µs
Voltage - Buffered
No
I2C
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±6 (Max), ±1 (Max)
String DAC
-40°C ~ 125°C
6-TSSOP, SC-88, SOT-363
SC-70-6
Surface Mount
-
-
SC-70-6
AD5641AKSZ-500RL7
IC DAC 14BIT V-OUT SC70-6
Analog Devices Inc.
1,251
In Stock
1 : $10.91000
Cut Tape (CT)
500 : $4.37250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
14
1
10µs
Voltage - Buffered
No
SPI, DSP
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±16 (Max), ±1 (Max)
String DAC
-40°C ~ 125°C
6-TSSOP, SC-88, SOT-363
SC-70-6
Surface Mount
-
-
SC-70-6
AD5622BKSZ-2REEL7
IC DAC 12BIT V-OUT SC70-6
Analog Devices Inc.
2,952
In Stock
1 : $11.30000
Cut Tape (CT)
3,000 : $4.59113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
10µs
Voltage - Buffered
No
I2C
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±2 (Max), ±1 (Max)
String DAC
-40°C ~ 125°C
6-TSSOP, SC-88, SOT-363
SC-70-6
Surface Mount
-
-
SC-70-6
AD5641BKSZ-REEL7
IC DAC 14BIT V-OUT SC70-6
Analog Devices Inc.
7,632
In Stock
1 : $12.16000
Cut Tape (CT)
3,000 : $5.06813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
14
1
10µs
Voltage - Buffered
No
SPI, DSP
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±4 (Max), ±1 (Max)
String DAC
-40°C ~ 125°C
6-TSSOP, SC-88, SOT-363
SC-70-6
Surface Mount
-
-
SOT-23-8
AD5620BRJZ-1500RL7
IC DAC 12BIT V-OUT SOT23-8
Analog Devices Inc.
9,801
In Stock
1 : $12.55000
Cut Tape (CT)
500 : $5.28676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
10µs
Voltage - Buffered
No
SPI, DSP
Internal
2.7V ~ 3.3V
2.7V ~ 3.3V
±1 (Max), ±0.25 (Max)
String DAC
-40°C ~ 105°C
SOT-23-8
SOT-23-8
Surface Mount
-
-
SOT-23-8
AD5620BRJZ-2500RL7
IC DAC 12BIT V-OUT SOT23-8
Analog Devices Inc.
2,067
In Stock
1 : $12.55000
Cut Tape (CT)
500 : $5.28676
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
10µs
Voltage - Buffered
No
SPI, DSP
Internal
5V
5V
±1 (Max), ±0.25 (Max)
String DAC
-40°C ~ 105°C
SOT-23-8
SOT-23-8
Surface Mount
-
-
SC-70-6
AD5622YKSZ-1REEL7
IC DAC 12BIT V-OUT SC70-6
Analog Devices Inc.
3,775
In Stock
1 : $13.10000
Cut Tape (CT)
3,000 : $5.60475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
1
10µs
Voltage - Buffered
No
I2C
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
±2 (Max), ±1 (Max)
String DAC
-40°C ~ 125°C
6-TSSOP, SC-88, SOT-363
SC-70-6
Surface Mount
-
-
10-LFCSP-WD
AD5623RBCPZ-3REEL7
IC DAC 12BIT V-OUT 10LFCSP
Analog Devices Inc.
2,228
In Stock
1 : $14.44000
Cut Tape (CT)
1,500 : $6.39975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
2
4.5µs
Voltage - Buffered
No
SPI, DSP
External, Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
±0.5, ±0.25 (Max)
String DAC
-40°C ~ 105°C
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Surface Mount
-
-
10-LFCSP-WD
AD5627RBCPZ-REEL7
IC DAC 12BIT V-OUT 10LFCSP
Analog Devices Inc.
1,380
In Stock
1 : $14.55000
Cut Tape (CT)
1,500 : $6.45937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
2
4.5µs
Voltage - Buffered
No
I2C
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.5, ±0.25 (Max)
String DAC
-40°C ~ 105°C
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Surface Mount
-
-
10 MSOP
AD5623RBRMZ-5
IC DAC 12BIT V-OUT 10MSOP
Analog Devices Inc.
7,362
In Stock
1 : $14.64000
Tube
Tube
Active
Not Verified
12
2
4.5µs
Voltage - Buffered
No
SPI, DSP
External, Internal
5V
5V
±0.5, ±0.25 (Max)
String DAC
-40°C ~ 105°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
-
-
10 MSOP
AD5623RBRMZ-5REEL7
IC DAC 12BIT V-OUT 10MSOP
Analog Devices Inc.
1,904
In Stock
1 : $14.64000
Cut Tape (CT)
1,000 : $6.51900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
2
4.5µs
Voltage - Buffered
No
SPI, DSP
External, Internal
5V
5V
±0.5, ±0.25 (Max)
String DAC
-40°C ~ 105°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
-
-
10 MSOP
AD5623RBRMZ-3REEL7
IC DAC 12BIT V-OUT 10MSOP
Analog Devices Inc.
112
In Stock
1 : $14.64000
Cut Tape (CT)
1,000 : $6.51900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
12
2
4.5µs
Voltage - Buffered
No
SPI, DSP
External, Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
±0.5, ±0.25 (Max)
String DAC
-40°C ~ 105°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
-
-
SOT-23-8
AD5662ARJZ-2REEL7
IC DAC 16BIT V-OUT SOT23-8
Analog Devices Inc.
6,052
In Stock
1 : $14.80000
Cut Tape (CT)
3,000 : $6.61838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
10µs
Voltage - Buffered
No
SPI, DSP
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±8, ±1 (Max)
String DAC
-40°C ~ 125°C
SOT-23-8
SOT-23-8
Surface Mount
-
-
16 TSSOP
AD5317RBRUZ-RL7
IC DAC 10BIT V-OUT 16TSSOP
Analog Devices Inc.
1,093
In Stock
1 : $14.80000
Cut Tape (CT)
1,000 : $6.61838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
10
4
7µs
Voltage - Buffered
No
SPI
External, Internal
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.12, -
String DAC
-40°C ~ 105°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
-
-
SOT-23-8
AD5662ARJZ-1500RL7
IC DAC 16BIT V-OUT SOT23-8
Analog Devices Inc.
802
In Stock
1 : $14.80000
Cut Tape (CT)
500 : $6.61838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
10µs
Voltage - Buffered
No
SPI, DSP
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±8, ±1 (Max)
String DAC
-40°C ~ 125°C
SOT-23-8
SOT-23-8
Surface Mount
-
-
SOT-23-8
AD5662BRJZ-2REEL7
IC DAC 16BIT V-OUT SOT23-8
Analog Devices Inc.
1,221
In Stock
1 : $16.39000
Cut Tape (CT)
3,000 : $7.59225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
10µs
Voltage - Buffered
No
SPI, DSP
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±8, ±1 (Max)
String DAC
-40°C ~ 125°C
SOT-23-8
SOT-23-8
Surface Mount
-
-
SOT-23-8
AD5662BRJZ-1REEL7
IC DAC 16BIT V-OUT SOT23-8
Analog Devices Inc.
1,124
In Stock
1 : $16.39000
Cut Tape (CT)
3,000 : $7.59225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
10µs
Voltage - Buffered
No
SPI, DSP
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±8, ±1 (Max)
String DAC
-40°C ~ 125°C
SOT-23-8
SOT-23-8
Surface Mount
-
-
8 MSOP
AD5662BRMZ-1REEL7
IC DAC 16BIT V-OUT 8MSOP
Analog Devices Inc.
2,569
In Stock
1 : $16.71000
Cut Tape (CT)
1,000 : $7.79100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
10µs
Voltage - Buffered
No
SPI, DSP
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±8, ±1 (Max)
String DAC
-40°C ~ 125°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Surface Mount
-
-
SOT-23-8
AD5660ARJZ-1REEL7
IC DAC 16BIT V-OUT SOT23-8
Analog Devices Inc.
1,731
In Stock
1 : $17.76000
Cut Tape (CT)
3,000 : $8.44688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
10µs
Voltage - Buffered
No
SPI, DSP
Internal
2.7V ~ 3.3V
2.7V ~ 3.3V
±32 (Max), ±1 (Max)
String DAC
-40°C ~ 105°C
SOT-23-8
SOT-23-8
Surface Mount
-
-
SOT-23-8
AD5660ARJZ-2500RL7
IC DAC 16BIT V-OUT SOT23-8
Analog Devices Inc.
1,232
In Stock
1 : $17.76000
Cut Tape (CT)
500 : $8.44688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
10µs
Voltage - Buffered
No
SPI, DSP
Internal
5V
5V
±32 (Max), ±1 (Max)
String DAC
-40°C ~ 105°C
SOT-23-8
SOT-23-8
Surface Mount
-
-
SOT-23-8
AD5061BRJZ-2REEL7
IC DAC 16BIT V-OUT SOT23-8
Analog Devices Inc.
5,820
In Stock
1 : $17.98000
Cut Tape (CT)
3,000 : $8.58600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
1
4µs (Typ)
Voltage - Buffered
No
SPI, DSP
External
2.7V ~ 5.5V
2.7V ~ 5.5V
±0.5, ±0.5
R-2R
-40°C ~ 85°C
SOT-23-8
SOT-23-8
Surface Mount
-
-
Showing
of 346

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.