Digital to Analog Converters (DAC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Bits
Number of D/A Converters
Settling Time
Output Type
Differential Output
Data Interface
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
INL/DNL (LSB)
Architecture
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
32 QFN
AD9707BCPZ
IC DAC 14BIT A-OUT 32LFCSP
Analog Devices Inc.
384
In Stock
1 : $36.97000
Tray
Tray
Active
Not Verified
14
1
11ns (Typ)
Current - Unbuffered
Yes
Parallel
External, Internal
1.8V, 3.3V
1.8V, 3.3V
±1.4, ±1.2
Current Source
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
Surface Mount
10-LFCSP-WD
AD5664RBCPZ-3R2
IC DAC 16BIT V-OUT 10LFCSP
Analog Devices Inc.
260
In Stock
1 : $37.95000
Cut Tape (CT)
250 : $22.65432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
4
7µs
Voltage - Buffered
No
SPI, DSP
External, Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
±8, ±1 (Max)
String DAC
-40°C ~ 105°C
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Surface Mount
Showing
of 2

Digital to Analog Converters (DAC)


Digital-to-analog converters (DAC, D/A, D2A, or D-to-A) convert a digital signal into an analog buffered or unbuffered voltage or current. The suitability of a DACs architecture for a particular application is determined by resolution and sampling frequency. DACs are commonly used in music players to convert digital data streams into analog audio signals. They are also used in televisions and mobile phones to convert digital video data into analog video signals which connect to the screen drivers to display monochrome or color images.