Digital Potentiometers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Taper | Configuration | Number of Circuits | Number of Taps | Resistance (Ohms) | Interface | Memory Type | Voltage - Supply | Features | Tolerance | Temperature Coefficient (Typ) | Mounting Type | Supplier Device Package | Package / Case | Operating Temperature | Resistance - Wiper (Ohms) (Typ) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,310 In Stock | 1 : $3.06000 Cut Tape (CT) 3,000 : $1.53799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 100k | SPI | Volatile | 2.7V ~ 5.5V | - | ±20% | 35ppm/°C | Surface Mount | SOT-23-8 | SOT-23-8 | -40°C ~ 125°C | 25 | ||
18,716 In Stock | 1 : $3.19000 Cut Tape (CT) 5,000 : $1.46146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Linear | Potentiometer | 1 | 256 | 100k | SPI | Volatile | 2.7V ~ 5.5V | - | ±20% | 35ppm/°C | Surface Mount | 8-UQFN (1.5x1.5) | 8-UFQFN | -40°C ~ 125°C | 25 |