Analog to Digital Converters (ADC)

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
1024
Sampling Rate (Per Second)
16.61M
Number of Inputs
18
Input Type
DifferentialSingle Ended
Configuration
ADCMUX-S/H-ADC
Ratio - S/H:ADC
1:1-
Architecture
SARSigma-Delta
Reference Type
ExternalSupply
Voltage - Supply, Analog
2.5V ~ 5.25V2.7V ~ 5.25V
Voltage - Supply, Digital
2.5V ~ 5.25V2.7V ~ 5.25V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
10-MSOP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
10 MSOP
AD7789BRMZ-REEL
IC ADC 19BIT SIGMA-DELTA 10MSOP
Analog Devices Inc.
726
In Stock
1 : $17.57000
Cut Tape (CT)
3,000 : $7.95500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
16.6
1
Differential
SPI, DSP
ADC
-
1
Sigma-Delta
External
2.5V ~ 5.25V
2.5V ~ 5.25V
-
-40°C ~ 85°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
16-TSSOP
ADC108S102CIMT/NOPB
IC ADC 10BIT SAR 16TSSOP
Texas Instruments
193
In Stock
1 : $12.64000
Tube
-
Tube
Active
10
1M
8
Single Ended
SPI, DSP
MUX-S/H-ADC
1:1
1
SAR
Supply
2.7V ~ 5.25V
2.7V ~ 5.25V
-
-40°C ~ 105°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.