Analog to Digital Converters (ADC)

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Number of Inputs
116
Data Interface
DSP, MICROWIRE™, QSPI™, and SPI™SPI, DSP
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)32-VFQFN Exposed Pad, CSP32-WFQFN Exposed Pad, CSP
Supplier Device Package
28-TSSOP32-LFCSP-SS (5x5)32-LFCSP-VQ (5x5)32-LFCSP-WQ (5x5)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
32-LFCSP-VQ
AD7490BCPZ
IC ADC 12BIT SAR 32LFCSP
Analog Devices Inc.
11,462
In Stock
1 : $29.17000
Tray
-
Tray
Active121M16Single EndedSPI, DSPMUX-S/H-ADC1:11SARExternal2.7V ~ 5.25V2.7V ~ 5.25V--40°C ~ 85°C32-VFQFN Exposed Pad, CSP32-LFCSP-VQ (5x5)Surface Mount
32-LFCSP-VQ
AD7490BCPZ-REEL7
IC ADC 12BIT SAR 32LFCSP
Analog Devices Inc.
6,254
In Stock
1 : $29.17000
Cut Tape (CT)
1,500 : $18.46765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active121M16Single EndedSPI, DSPMUX-S/H-ADC1:11SARExternal2.7V ~ 5.25V2.7V ~ 5.25V--40°C ~ 85°C32-VFQFN Exposed Pad, CSP32-LFCSP-VQ (5x5)Surface Mount
28 TSSOP
AD7490BRUZ-REEL
IC ADC 12BIT SAR 28TSSOP
Analog Devices Inc.
1,956
In Stock
1 : $29.17000
Cut Tape (CT)
2,500 : $17.77337
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active121M16Single EndedSPI, DSPMUX-S/H-ADC1:11SARExternal2.7V ~ 5.25V2.7V ~ 5.25V--40°C ~ 85°C28-TSSOP (0.173", 4.40mm Width)28-TSSOPSurface Mount
28 TSSOP
AD7490BRUZ-REEL7
IC ADC 12BIT SAR 28TSSOP
Analog Devices Inc.
1,757
In Stock
1 : $29.17000
Cut Tape (CT)
1,000 : $18.46764
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active121M16Single EndedSPI, DSPMUX-S/H-ADC1:11SARExternal2.7V ~ 5.25V2.7V ~ 5.25V--40°C ~ 85°C28-TSSOP (0.173", 4.40mm Width)28-TSSOPSurface Mount
28 TSSOP
AD7490BRUZ
IC ADC 12BIT SAR 28TSSOP
Analog Devices Inc.
859
In Stock
1 : $29.17000
Tube
-
Tube
Active121M16Single EndedSPI, DSPMUX-S/H-ADC1:11SARExternal2.7V ~ 5.25V2.7V ~ 5.25V--40°C ~ 85°C28-TSSOP (0.173", 4.40mm Width)28-TSSOPSurface Mount
28 TSSOP
AD7490SRUZ-EP-RL7
IC ADC 12BIT 1MSPS 16CH 28TSSOP
Analog Devices Inc.
673
In Stock
1 : $52.45000
Cut Tape (CT)
1,000 : $35.32914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active121M16Single EndedDSP, MICROWIRE™, QSPI™, and SPI™MUX-S/H-ADC1:11SARExternal2.7V ~ 5.25V2.7V ~ 5.25V--55°C ~ 125°C28-TSSOP (0.173", 4.40mm Width)28-TSSOPSurface Mount
12 BIT 16 CHANNEL ADC IC
AD7490WBCSZ
12 BIT 16 CHANNEL ADC IC
Analog Devices Inc.
232
In Stock
1 : $26.32000
Tray
-
Tray
Active121M1Single EndedDSP, MICROWIRE™, QSPI™, and SPI™MUX-S/H-ADC1:11SARExternal2.7V ~ 5.25V2.7V ~ 5.25V--40°C ~ 125°C32-WFQFN Exposed Pad, CSP32-LFCSP-SS (5x5)Surface Mount, Wettable Flank
32-LFCSP-WQ
AD7490WBCPZ
12 BIT 16 CHANNEL ADC IC
Analog Devices Inc.
98
In Stock
1 : $26.32000
Tray
-
Tray
Active121M1Single EndedDSP, MICROWIRE™, QSPI™, and SPI™MUX-S/H-ADC1:11SARExternal2.7V ~ 5.25V2.7V ~ 5.25V--40°C ~ 125°C32-WFQFN Exposed Pad, CSP32-LFCSP-WQ (5x5)Surface Mount
32-LFCSP-WQ
AD7490WBCPZ-REEL7
12 BIT 16 CHANNEL ADC IC
Analog Devices Inc.
0
In Stock
Check Lead Time
1,500 : $16.67218
Tape & Reel (TR)
-
Tape & Reel (TR)
Active121M-Single EndedDSP, MICROWIRE™, QSPI™, and SPI™MUX-S/H-ADC1:11SARExternal2.7V ~ 5.25V2.7V ~ 5.25V--40°C ~ 125°C32-WFQFN Exposed Pad, CSP32-LFCSP-WQ (5x5)Surface Mount
12 BIT 16 CHANNEL ADC IC
AD7490WBCSZ-REEL7
12 BIT 16 CHANNEL ADC IC
Analog Devices Inc.
0
In Stock
Check Lead Time
1,500 : $16.67218
Tape & Reel (TR)
-
Tape & Reel (TR)
Active121M-Single EndedDSP, MICROWIRE™, QSPI™, and SPI™MUX-S/H-ADC1:11SARExternal2.7V ~ 5.25V2.7V ~ 5.25V--40°C ~ 125°C32-WFQFN Exposed Pad, CSP32-LFCSP-SS (5x5)Surface Mount, Wettable Flank
Showing
of 10

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.