ADCs/DACs - Special Purpose

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Resolution (Bits)
Sampling Rate (Per Second)
Data Interface
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,220
In Stock
1 : $10.10000
Cut Tape (CT)
1,500 : $4.60000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Modulator
1
16 b
-
Serial
Dual Supply
3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SO
50
In Stock
1 : $10.86000
Bulk
-
Bulk
Active
Isolated Module
1
16 b
-
Serial
Dual Supply
3V ~ 5.5V
-40°C ~ 105°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
TLP7930(F
IC ISOLATION AMP DIGITAL OUT
Toshiba Semiconductor and Storage
50
In Stock
1 : $10.86000
Bulk
-
Bulk
Active
Isolated Module
1
16 b
-
Serial
Dual Supply
3V ~ 5.5V
-40°C ~ 105°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
0
In Stock
Check Lead Time
1 : $10.86000
Cut Tape (CT)
1,500 : $5.13679
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated Module
1
16 b
-
Serial
Dual Supply
3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-SMD, Gull Wing
8-SMD
0
In Stock
Active
-
Tube
Active
Modulator
1
16 b
-
Serial
Dual Supply
3V ~ 5.5V, 3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SO
0
In Stock
Active
-
Tape & Reel (TR)
Active
Modulator
1
16 b
-
Serial
Dual Supply
3V ~ 5.5V, 3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SO
Showing
of 6

ADCs/DACs - Special Purpose


Products in this family are used for the conversion of information between analog and digital representations and are adapted for specific use cases or integrate additional features or functionality not commonly encountered in general-purpose data converters. Examples include devices that integrate low-noise amplifiers and variable gain stages for ultrasound or automotive radar applications, audio and video focused products, devices that integrate functionality to indicate measured values on segmented displays, devices integrating galvanic isolation between input and output, and others.