D-Sub, D-Shaped Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,083 In Stock | 1 : $2.09000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Nickel Plated | - | - | |||
655 In Stock | 1 : $2.26000 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Nickel Plated | - | - | |||
377 In Stock | 1 : $10.54000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Nickel Plated | - | - | |||
128 In Stock | 1 : $10.77000 Tray | Tray | Active | D-Sub, High Density | Receptacle for Female Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Nickel Plated | - | - | |||
53 In Stock | 1 : $4.16000 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Mating Side (4-40) | - | Steel, Nickel Plated | - | - | |||
80 In Stock | 1 : $1.20000 Tray | Tray | Obsolete | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Mating Side (4-40) | - | Steel, Yellow Chromate Plated | - | - | |||
0 In Stock Check Lead Time | 1 : $4.03000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Mating Side (4-40) | Grounding Indents | Steel, Nickel Plated | - | - | |||
0 In Stock Check Lead Time | 250 : $7.90924 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Mating Side (4-40) | Grounding Indents | Steel, Nickel Plated | - | - | |||
0 In Stock Check Lead Time | 100 : $8.66590 Tray | Tray | Active | D-Sub, High Density | Receptacle for Female Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Mating Side (4-40) | - | Steel, Nickel Plated | - | - |