D-Sub, D-Shaped Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,881 In Stock | 1 : $3.80000 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 37 | 2 | 4 (DC, C) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Nickel Plated | - | - | |||
3,847 In Stock | 1 : $3.84000 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 37 | 2 | 4 (DC, C) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Nickel Plated | - | - | |||
352 In Stock | 1 : $12.88000 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 62 | 3 | 4 (DC, C) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Nickel Plated | - | - | |||
687 In Stock | 1 : $13.87000 Tray | Tray | Active | D-Sub, High Density | Receptacle for Female Contacts | 62 | 3 | 4 (DC, C) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Nickel Plated | - | - | |||
234 In Stock | 1 : $2.65000 Bulk | Bulk | Obsolete | D-Sub | Receptacle for Female Contacts | 37 | 2 | 4 (DC, C) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Yellow Chromate Plated | - | - | |||
0 In Stock Check Lead Time | 510 : $3.68467 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 37 | 2 | 4 (DC, C) | Signal | Free Hanging (In-Line) | Mating Side (4-40) | - | Steel, Nickel Plated | - | - | |||
0 In Stock Check Lead Time | 60 : $4.20533 Tray | Tray | Active | D-Sub | Plug for Male Contacts | 37 | 2 | 4 (DC, C) | Signal | Free Hanging (In-Line) | Mating Side (4-40) | Grounding Indents | Steel, Nickel Plated | - | - | |||
0 In Stock Check Lead Time | 60 : $10.43250 Tray | Tray | Active | D-Sub, High Density | Plug for Male Contacts | 62 | 3 | 4 (DC, C) High Density | Signal | Free Hanging (In-Line) | Mating Side (4-40) | Grounding Indents | Steel, Nickel Plated | - | - | |||
0 In Stock Check Lead Time | 60 : $11.53083 Tray | Tray | Active | D-Sub, High Density | Receptacle for Female Contacts | 62 | 3 | 4 (DC, C) High Density | Signal | Free Hanging (In-Line) | Mating Side (4-40) | - | Steel, Nickel Plated | - | - |