D-Sub, D-Shaped Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : $4.38000 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
594 In Stock | 1 : $5.30000 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
588 In Stock | 1 : $6.32000 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 37 | 2 | 4 (DC, C) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
104 In Stock | 1 : $6.50000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 13 (10 + 3 Coax or Power) | 2 | 3 (DB, B) - 13C3, 13W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | - | ||
731 In Stock | 1 : $7.44000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 25 (22 + 3 Coax or Power) | 2 | 4 (DC, C) - 25W3 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | ||
100 In Stock | 1 : $8.21000 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 50 | 3 | 5 (DD, D) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
36 In Stock | 1 : $6.53000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 17 (15 + 2 Coax or Power) | 2 | 3 (DB, B) - 17W2 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | - | ||
28 In Stock | 1 : $5.68000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 11 (10 + 1 Coax or Power) | 2 | 2 (DA, A) - 11C1, 11W1 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 315µin (8.00µm) | - | ||
48 In Stock | 1 : $7.28000 Bulk | - | Bulk | Active | D-Sub | Receptacle for Female Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Cable Side (4-40) | - | Steel, Tin Plated | 315µin (8.00µm) | IP20 | ||
43 In Stock | 1 : $17.36000 Bulk | - | Bulk | Active | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | - | - | - | - | - | IP20 | ||
0 In Stock Check Lead Time | 1 : $6.77000 Tray | Tray | Active | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | IP20 | |||
0 In Stock Check Lead Time | 1 : $5.41000 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 7 (5 + 2 Power) | 2 | 2 (DA, A) - 7W2 | Signal and Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
0 In Stock Check Lead Time | 1 : $6.46000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 9 (5 + 4 Coax or Power) | 2 | 3 (DB, B) - 9W4 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | ||
0 In Stock Check Lead Time | 100 : $5.64960 Bulk | - | Bulk | Active | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Cable Side (4-40) | - | Steel, Tin Plated | 315µin (8.00µm) | IP20 | ||
23 In Stock | 1 : $8.34000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 36 (32 + 4 Coax or Power) | 3 | 5 (DD, D) - 36W4 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | - | ||
0 In Stock Check Lead Time | 50 : $4.61240 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 21 (20 + 1 Coax or Power) | 2 | 3 (DB, B) - 21W1 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | 320µin (8.13µm) | - | ||
0 In Stock Check Lead Time | 30 : $10.83300 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 7 (5 + 2 Power) | 2 | 2 (DA, A) - 7W2 | Signal and Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Wire Bridge | Steel, Tin Plated | 315µin (8.00µm) | IP20 | |||
0 In Stock Check Lead Time | 50 : $26.42820 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 7 (5 + 2 Power) | 2 | 2 (DA, A) - 7W2 | Signal and Power | Free Hanging (In-Line) | Cable Side (4-40) | Mounting Hardware, Strain Relief | Steel, Tin Plated | - | IP20 | |||
0 In Stock | Active | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 21 (17 + 4 Coax or Power) | 2 | 4 (DC, C) - 21WA4 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - |