D-Sub, D-Shaped Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,041 In Stock | 1 : $3.92000 Tray | - | Tray | Active | D-Sub, Combo | Plug for Male Contacts | 2 (Coax or Power) | 1 | 1 (DE, E) - 2V2, 2W2C | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | IP20 | ||
860 In Stock | 1 : $4.06000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 7 (5 + 2 Coax or Power) | 2 | 2 (DA, A) - 7W2 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | ||
311 In Stock | 1 : $5.53000 Tray | - | Tray | Active | D-Sub, Combo | Plug for Male Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | IP20 | ||
238 In Stock | 1 : $6.01000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 9 (5 + 4 Coax or Power) | 2 | 3 (DB, B) - 9W4 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | ||
339 In Stock | 1 : $6.12000 Tray | - | Tray | Active | D-Sub, Combo | Plug for Male Contacts | 5 (Coax or Power) | 1 | 3 (DB, B) - 5W5 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | IP20 | ||
219 In Stock | 1 : $7.19000 Tray | - | Tray | Active | D-Sub, Combo | Plug for Male Contacts | 8 (Coax or Power) | 1 | 4 (DC, C) - 8W8 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | - | ||
186 In Stock | 1 : $5.53000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 9 (5 + 4 Coax or Power) | 2 | 3 (DB, B) - 9W4 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | ||
500 In Stock | 1 : $9.28000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 5 (Coax or Power) | 1 | 3 (DB, B) - 5W5 | Coax or Power | Free Hanging (In-Line) | Cable Side (4-40) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | - | ||
50 In Stock | 1 : $7.45000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 25 (22 + 3 Coax or Power) | 2 | 4 (DC, C) - 25W3 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | ||
31 In Stock | 1 : $57.48000 Tray | - | Tray | Active | D-Sub, Combo | Plug for Male Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3V3, 3W3K, 3W3CS | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | IP20 | ||
0 In Stock Check Lead Time | 1 : $5.53000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 13 (10 + 3 Coax or Power) | 2 | 3 (DB, B) - 13C3, 13W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | - | ||
0 In Stock Check Lead Time | 50 : $6.37260 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 36 (32 + 4 Coax or Power) | 3 | 5 (DD, D) - 36W4 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | 320µin (8.13µm) | - | ||
0 In Stock Check Lead Time | 50 : $7.74780 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 8 (Coax or Power) | 1 | 4 (DC, C) - 8W8 | Coax or Power | Free Hanging (In-Line) | Mating Side (4-40) | Grounding Indents | Steel, Tin Plated | 315µin (8.00µm) | - | ||
0 In Stock Check Lead Time | 50 : $8.42660 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 5 (Coax or Power) | 1 | 3 (DB, B) - 5W5 | Coax or Power | Through Hole, Right Angle | Housing/Shell (4-40) | Grounding Indents | Steel, Tin Plated | - | - | ||
0 In Stock Check Lead Time | 50 : $8.59580 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 21 (17 + 4 Coax or Power) | 2 | 4 (DC, C) - 21WA4 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - |