D-Sub, D-Shaped Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
DEA-9S-A197-F0
DEA-9S-A197-F0
CONN D-SUB HOUSING RCPT 9POS
ITT Cannon, LLC
280
In Stock
1 : $4.35000
Bulk
Bulk
Active
D-Sub
Receptacle for Female Contacts
9
2
1 (DE, E)
Signal
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Tin Plated
-
-
DBA13W3SA197F0
DBA13W3SA197F0
CONN D-SUB HOUSING RCPT 13POS
ITT Cannon, LLC
0
In Stock
Check Lead Time
1 : $36.43000
Bulk
Bulk
Active
D-Sub, Combo
Receptacle for Female Contacts
13 (10 + 3 Coax or Power)
2
3 (DB, B) - 13C3, 13W3
Signal and Coax or Power
Panel Mount
Housing/Shell (Unthreaded)
-
Steel, Tin-Nickel Plated
-
-
Showing
of 2

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.