D-Sub, D-Shaped Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Primary Material | Shell Material, Finish | Shell Finish Thickness | Ingress Protection | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,148 In Stock | 1 : $8.40000 Bulk | - | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Metal | Steel, Tin Plated | - | - | ||
183 In Stock | 1 : $21.25000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents, Shielded | - | Steel, Tin Plated | 200µin (5.08µm) | - | |||
77 In Stock | 1 : $11.52000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | - | Steel, Tin Plated | 200µin (5.08µm) | - | |||
50 In Stock | 1 : $31.57000 Bulk | Bulk | Active | D-Sub, High Density | Plug for Male Contacts | 44 | 3 | 3 (DB, B) High Density | Signal | Free Hanging (In-Line) | Cable Side (4-40) | Backshell, Grounding Indents, Shielded | - | Steel, Tin Plated | 200µin (5.08µm) | - |