D-Sub, D-Shaped Connector Contacts
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
575 In Stock | 1 : $9.85000 Bulk | Bulk | Active | Voltage | Female Socket, Right Angle | Machined | 20 AWG | Solder Cup | Copper Alloy | Gold | 51.2µin (1.30µm) | - | - | - | Insulator, PTFE | |||
539 In Stock | 1 : $11.21000 Bulk | Bulk | Active | Voltage | Male Pin | Machined | 20 AWG | Solder Cup | Copper Alloy | Gold | 51.2µin (1.30µm) | - | - | - | Insulator, PTFE | |||
164 In Stock | 1 : $15.00000 Bulk | Bulk | Active | Voltage | Male Pin, Right Angle | Machined | 20 AWG | Solder Cup | Copper Alloy | Gold | 51.2µin (1.30µm) | - | - | - | Insulator, PTFE | |||
231 In Stock | 1 : $16.30000 Bulk | Bulk | Active | Voltage | Male Pin | Machined | - | Solder, PCB | Copper Alloy | Gold | 51.2µin (1.30µm) | Gold | 51.2µin (1.30µm) | - | Insulator, PTFE | |||
27 In Stock | 1 : $9.15000 Bulk | Bulk | Active | Voltage | Female Socket | Machined | 20 AWG | Solder Cup | Copper Alloy | Gold | 51.2µin (1.30µm) | - | - | - | Insulator, PTFE | |||
70 In Stock | 1 : $24.44000 Bulk | Bulk | Active | Voltage | Female Socket | Machined | - | Solder, PCB | Copper Alloy | Gold | 51.2µin (1.30µm) | Gold | 51.2µin (1.30µm) | - | Insulator, PTFE | |||
0 In Stock Check Lead Time | 1,000 : $3.23381 Bulk | Bulk | Active | Voltage | Female Socket | Machined | 20 AWG | Solder Cup | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 400 : $4.31890 Bulk | Bulk | Active | Voltage | Male Pin | Machined | - | Solder Cup | - | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : $7.67499 Bulk | Bulk | Active | Voltage | Male Pin | Machined | 24 AWG | Crimp | Copper Alloy | Gold | 51.2µin (1.30µm) | Gold | 51.2µin (1.30µm) | - | - | |||
0 In Stock Check Lead Time | 500 : $9.55492 Bulk | Bulk | Active | Voltage | Female Socket | Machined | - | Crimp | Copper Alloy | Gold | 51.2µin (1.30µm) | Gold | 51.2µin (1.30µm) | - | Insulator, PTFE |