D-Sub, D-Shaped Connector Contacts

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
0
In Stock
Check Lead Time
2,500 : $15.20000
Bulk
Bulk
Active
Signal
Male Pin
Machined
-
Crimp
Copper Alloy
Gold
-
-
-
22
-
1658670-5
1658670-5
CONN D-SUB PIN 22-28AWG CRIMP
TE Connectivity AMP Connectors
394
In Stock
1 : $1.12000
Bulk
Bulk
Active
Signal
Male Pin
Stamped
22-28 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
-
-
22 DF
Insulation Support
1658670-4
748333-7
CONN D-SUB PIN 22-28AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
5,000 : $0.09930
Bulk
Bulk
Obsolete
Signal
Male Pin
Stamped
22-28 AWG
Crimp
Brass
Gold
Flash
Tin
100.0µin (2.54µm)
22 DF
Insulation Support
1658686-2
748610-4
CONN D-SUB SOCKET 22-28AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
5,000 : $0.13911
Bulk
Bulk
Obsolete
Signal
Female Socket
Stamped
22-28 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Tin
-
22 DF
Insulation Support
1658686-4
748610-7
CONN D-SUB SOCKET 22-28AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
5,000 : $0.14523
Bulk
Bulk
Obsolete
Signal
Female Socket
Stamped
22-28 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
22 DF
Insulation Support
1658670-2
748333-4
CONN D-SUB PIN 22-28AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
5,000 : $0.17689
Bulk
Bulk
Obsolete
Signal
Male Pin
Stamped
22-28 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
Tin
100.0µin (2.54µm)
22 DF
Insulation Support
CONN D-SUB PIN 22-28AWG CRIMP
748333-9
CONN D-SUB PIN 22-28AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
20,000 : $0.69938
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Male Pin
Stamped
22-28 AWG
Crimp
Brass
Gold
50.0µin (1.27µm)
-
-
22 DF
Insulation Support
CONN D-SUB SOCKET 22-28AWG CRIMP
748610-8
CONN D-SUB SOCKET 22-28AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
40,000 : $0.98668
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Female Socket
Stamped
22-28 AWG
Crimp
Phosphor Bronze
Gold
50.0µin (1.27µm)
Tin
-
22 DF
Insulation Support
0
In Stock
Active
Bulk
Active
Signal
Female Socket
Machined
-
Solder, PCB
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
22D
-
Showing
of 9

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.