D-Sub, D-Shaped Connector Contacts

Results: 38
Stocking Options
Environmental Options
Media
Exclude
38Results
Applied FiltersRemove All

Showing
of 38
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
L17DM537457
CONN D-SUB PIN 14-12AWG SLDR CUP
Amphenol ICC (Commercial Products)
1,392
In Stock
1 : $5.41000
Bag
Bag
Active
Power
Male Pin
Machined
14-12 AWG
Solder Cup
Copper Nickel Alloy
Gold
20.0µin (0.51µm)
Gold
-
-
-
689
In Stock
1 : $6.04000
Bag
Bag
Active
Power
Male Pin
Machined
6 AWG
Solder Cup
Copper Nickel Alloy
Gold
14.5µin (0.37µm)
Gold
-
-
-
L17DM537446
CONN D-SUB SOCKET 10AWG SLDR CUP
Amphenol ICC (Commercial Products)
832
In Stock
1 : $6.86000
Bag
Bag
Active
Power
Female Socket
Machined
10 AWG
Solder Cup
Copper Nickel Alloy
Gold
20.0µin (0.51µm)
Gold
-
-
-
234
In Stock
1 : $7.19000
Bag
Bag
Active
Power
Female Socket
Stamped
-
Crimp
Phosphor Bronze
Gold
15.0µin (0.38µm)
-
-
-
-
1,240
In Stock
1 : $7.51000
Bulk
Bulk
Active
Power
Female Socket
Machined
-
Crimp
Copper Nickel Alloy
Gold
14.5µin (0.37µm)
Gold
-
-
-
210
In Stock
1 : $7.92000
Bag
Bag
Active
Power
Female Socket
Machined
-
Crimp
Copper Nickel Alloy
Gold
20.0µin (0.51µm)
Gold
-
-
-
902
In Stock
1 : $22.94000
Bag
Bag
Active
Coaxial
Male Pin
Machined
RG-179 B/U, 316 B/U
Crimp and Solder
Phosphor Bronze
Gold
30.0µin (0.76µm)
Gold
-
-
-
939
In Stock
1 : $21.12000
Bag
Bag
Active
Coaxial
Female Socket
Machined
RG-179 B/U, 316 B/U
Crimp and Solder
Phosphor Bronze
Gold
30.0µin (0.76µm)
Gold
-
-
-
L17DM537401
CONN D-SUB PIN COAX CRIMP GOLD
Amphenol ICC (Commercial Products)
151
In Stock
1 : $17.04000
Bag
Bag
Active
Coaxial
Male Pin
Machined
RG-179 B/U, 316 B/U
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Gold
-
-
-
943
In Stock
1 : $18.24000
Bag
Bag
Active
Coaxial
Male Pin
Machined
RG-58C
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Gold
-
-
-
850
In Stock
1 : $8.09000
Bag
Bag
Active
Power
Female Socket
Machined
6 AWG
Crimp
Copper Nickel Alloy
Gold
20.0µin (0.51µm)
Gold
-
-
-
130
In Stock
1 : $18.54000
Bag
Bag
Active
Coaxial
Female Socket
Machined
RG-179 B/U, 316 B/U
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Gold
-
-
-
0
In Stock
275
Marketplace
Check Lead Time
1,000 : $16.84921
Bag
10 : $20.03800
Bulk
Bulk
Bag
Active
Coaxial
Female Socket, Right Angle
Machined
RG-178
Crimp
Phosphor Bronze
Gold
-
Gold
-
-
-
L17DM53744-7
CONN D-SUB SOCKET 14AWG SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
1 : $6.89000
Bag
Bag
Active
Power
Female Socket
Machined
14 AWG
Solder Cup
Copper Nickel Alloy
Gold
20.0µin (0.51µm)
Gold
-
-
-
0
In Stock
Check Lead Time
1 : $4.99000
Bag
Bag
Active
Power
Male Pin
Machined
16 AWG
Solder Cup
Copper Nickel Alloy
Gold
20.0µin (0.51µm)
Gold
-
-
-
L17DM537441
CONN D-SUB SOCKET 6AWG SLDR CUP
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
1 : $7.40000
Bag
Bag
Active
Power
Female Socket
Machined
6 AWG
Solder Cup
Copper Nickel Alloy
Gold
19.7µin (0.50µm)
Gold
-
-
-
3
In Stock
1 : $5.49000
Bag
35 : $3.20114
Bulk
Bulk
Bag
Active
Power
Male Pin
Machined
-
Crimp
Brass
Gold
-
Gold
-
-
-
0
In Stock
Check Lead Time
1 : $5.15000
Bag
Bag
Bag
Active
Power
Male Pin
Machined
-
Crimp
Copper Nickel Alloy
Gold
20.0µin (0.51µm)
Gold
-
-
-
0
In Stock
Check Lead Time
1,000 : $3.37143
Bag
Bag
Active
Power
Male Pin
Machined
-
Crimp
Brass
Gold
-
Gold
-
-
-
0
In Stock
Check Lead Time
1,000 : $11.03798
Bag
Bag
Active
Coaxial
Male Pin, Right Angle
Machined
RG-179 B/U, 316 B/U
Crimp
Brass
Gold
-
Gold
-
-
-
0
In Stock
Check Lead Time
1,000 : $11.51959
Bag
Bag
Active
Coaxial
Male Pin
Machined
RG-178
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Gold
-
-
-
0
In Stock
Check Lead Time
1,000 : $12.81834
Bag
Bag
Active
Coaxial
Female Socket
Machined
RG-178
Crimp and Solder
Phosphor Bronze
Gold
-
Gold
-
-
-
0
In Stock
Active
Bag
Active
Coaxial
Male Pin, Right Angle
Machined
RG-58C
Crimp
Brass
Gold
-
Gold
-
-
-
0
In Stock
Check Lead Time
1,000 : $15.17947
Bag
Bag
Active
Coaxial
Female Socket
Machined
RG-58C
Crimp and Solder
Phosphor Bronze
Gold
-
Gold
-
-
-
0
In Stock
Check Lead Time
1,000 : $15.58049
Bag
Bag
Active
Coaxial
Female Socket
Machined
RG-178
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
Gold
-
-
-
Showing
of 38

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.