D-Sub, D-Shaped Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
8656352064(LF)
CONN D-SUB PIN 20-24AWG CRIMP
Amphenol ICC (FCI)
54,619
In Stock
1 : $0.16000
Bulk
Bulk
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin-Lead
-
-
Insulation Support
8656353064(LF)
CONN D-SUB SOCKET 20-24AWG CRIMP
Amphenol ICC (FCI)
40,832
In Stock
1 : $0.16000
Bulk
Bulk
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
Showing
of 2

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.