D-Sub, D-Shaped Connector Contacts

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
09560008177
CONN D-SUB PIN 24-26AWG CRIMP
HARTING
4,612
In Stock
1 : $0.43000
Bulk
-
Bulk
Active
Signal
Male Pin
Stamped
24-26 AWG
Crimp
-
Gold
-
-
-
-
High Density (HD), Insulation Support
09560008167
CONN D-SUB PIN 24-26AWG CRIMP
HARTING
9,155
In Stock
1 : $0.49000
Cut Tape (CT)
500 : $0.31484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
24-26 AWG
Crimp
Copper Alloy
Gold
Flash
-
-
-
High Density (HD), Insulation Support
9560008157
D SUB HD MA CONTACT 24-26 AWG PL
HARTING
22,277
In Stock
1 : $0.27000
Cut Tape (CT)
10,000 : $0.14363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
24 ~ 26 AWG
Crimp
Copper Alloy
Gold
-
-
-
-
High Density (HD), Insulation Support
09560008175
CONN D-SUB PIN 24-26AWG CRIMP
HARTING
1,022
In Stock
1 : $0.60000
Bulk
-
Bulk
Active
Signal
Male Pin
Stamped
24-26 AWG
Crimp
-
Gold
30.0µin (0.76µm)
-
-
-
High Density (HD), Insulation Support
09560008165
CONN D-SUB PIN 24-26AWG CRIMP
HARTING
261
In Stock
1 : $0.71000
Cut Tape (CT)
500 : $0.45618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
24-26 AWG
Crimp
Copper Alloy
Gold or Gold-Palladium
30.0µin (0.76µm)
-
-
-
High Density (HD), Insulation Support
Showing
of 5

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.