D-Sub, D-Shaped Connector Backshells, Hoods

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
8
In Stock
1 : $173.56000
Bag
Bag
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
45°, 180°
Shielded
Metal
Zinc Die Cast
-
Assembly Hardware, Cable Clamp
Mating Screws 4-40
-
6
In Stock
1 : $191.80000
Bag
Bag
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
45°, 180°
Shielded
Metal
Zinc Die Cast
-
Assembly Hardware, Cable Clamp
Mating Screws 4-40
-
Showing
of 2

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.