D-Sub, D-Shaped Connector Backshells, Hoods

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
970-025-010-011, 970-025-010TR011
970-025-010R011
CONN BACKSHELL 25POS 180DEG BLK
NorComp Inc.
7,502
In Stock
1 : $5.33000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Unshielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
-
Assembly Hardware, Grommets
Mating Screws 4-40
Black
979-015-030R121, 979-015-030-121
979-015-030R121
CONN BACKSHELL 15POS 180DEG SHLD
NorComp Inc.
1,791
In Stock
1 : $7.36000
Bulk
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
979-025-030R121, 979-025-030-121
979-025-030R121
CONN BACKSHELL 25POS 180DEG SHLD
NorComp Inc.
2,981
In Stock
1 : $8.25000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
973-009-020R121, 973-009-020-121
973-009-020R121
CONN BACKSHELL 9POS 180DEG SHLD
NorComp Inc.
1,764
In Stock
1 : $12.89000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Plastic
Plastic, Metallized
Nickel over Copper
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
973-015-020R121, 973-015-020-121
973-015-020R121
CONN BACKSHELL 15POS 180DEG SHLD
NorComp Inc.
2,016
In Stock
1 : $13.34000
Bulk
Bulk
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
180°
Shielded
Plastic
Plastic, Metallized
Nickel over Copper
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
(5)748676-3
5748676-3
CONN BACKSHELL 25POS 180DEG SHLD
TE Connectivity AMP Connectors
1,306
In Stock
1 : $31.83000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
A-FT25-R
A-FT 25
CONN BACKSHELL 25POS 180DEG BLK
Assmann WSW Components
984
In Stock
1 : $2.85000
Bulk
-
Bulk
Active
Hinged Backshell
25
B
25pos and HD44pos
Round
180°
Unshielded
Plastic
Thermoplastic
-
Assembly Hardware, Strain Relief
Mating Screws 4-40
Black
979-025-020(-,R)121
979-025-020R121
CONN BACKSHELL 25POS 180DEG SHLD
NorComp Inc.
316
In Stock
1 : $4.79000
Bulk
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Plastic
Plastic, Metallized
Chrome
Assembly Hardware, Grommets
Mating Screws 4-40
-
8655MH2501BLF
8655MH2501BLF
CONN BACKSHELL 25POS 180DEG SHLD
Amphenol ICC (FCI)
53
In Stock
1 : $11.43000
Box
-
Box
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
Showing
of 9

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.