D-Sub, D-Shaped Connector Backshells, Hoods

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
981-015-130r121
981-015-130R121
CONN BACKSHELL 15POS 90DEG SHLD
NorComp Inc.
3,834
In Stock
1 : $11.00000
Bag
Bag
Active
Two Piece Backshell
15
A
15pos and HD26pos
Round
90°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
981-009-030(-,R)121
981-009-030R121
CONN BACKSHELL 9P 90DEG SHLD SLV
NorComp Inc.
952
In Stock
1 : $11.26000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
90°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
-
Silver
962-009-030R121
962-009-030R121
CONN BACKSHELL 9P 90DEG SHLD SLV
NorComp Inc.
664
In Stock
1 : $12.67000
Bag
Bag
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
90°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
8655GMES3C11KLF
8655GMES3C11KLF
D-SUB ACCESSORIES, INPUT OUTPUT
Amphenol ICC (FCI)
142
In Stock
1 : $13.36000
Bulk
-
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
90°
Shielded
Metal
Zinc
Nickel
Assembly Hardware, Cable Clamp, Grommets
Mating Screws 4-40
Silver
134752-3
134752-3
CONN BACKSHELL 9P 90DEG SHLD SLV
TE Connectivity AMP Connectors
717
In Stock
1 : $13.90000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
90°
Shielded
Metal
Metal, Zamak
Nickel
-
-
Silver
MFG_ACOV-SUB-09MB3
ACOV-SUB-09MB3
CONN BACKSHELL 9P 90DEG SHLD SLV
Assmann WSW Components
1,791
In Stock
1 : $18.50000
Bulk
-
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
90°
Shielded
Metal
Zinc
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
6560-0501-01
6560-0501-01
D-SUB BACKSHELL, 9-WAY, FULL MET
Encitech Connectors AB
646
In Stock
1 : $8.94000
Bag
-
Bag
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
90°
Shielded
Metal
Zinc
Nickel
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
981-009-130R121
981-009-130R121
CONN BACKSHELL 9P 90DEG SHLD SLV
NorComp Inc.
75
In Stock
1 : $9.93000
Bag
Bag
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
90°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
9P DIECAST D-SUB HOOD NI 90 LOW
N30E900000
9P DIECAST D-SUB HOOD NI 90 LOW
Northern Technologies
0
In Stock
Check Lead Time
1 : $10.31000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
90°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware
Mating Screws 4-40
Silver
Showing
of 9

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.