D-Sub, D-Shaped Connector Backshells, Hoods
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,652 In Stock | 1 : $12.52000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 45° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
1,753 In Stock | 1 : $13.91000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Silver | |||
232 In Stock | 1 : $5.96000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 90°, 180° | Unshielded | Plastic | Polyester, Glass Filled | - | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Gray | |||
1,444 In Stock | 1 : $3.59000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Cable Clamp | - | Black | |||
192 In Stock | 1 : $4.98000 Bulk | Bulk | Active | One Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Polyamide (PA), Nylon | - | Assembly Hardware, Strain Relief | - | Gray | |||
190 In Stock | 1 : $8.85000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Black | |||
258 In Stock | 1 : $31.02000 Bulk | Bulk | Active | One Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Cable Clamp, Strain Relief | Dust Tight/Waterproof (IP67), Mating Screws 4-40 | Black | |||
31 In Stock | 1 : $4.49000 Bulk | Bulk | Active | One Piece Backshell | 9 | E | 9pos and HD15pos | Round | 90° | Unshielded | Plastic | Polyamide (PA), Nylon | - | Assembly Hardware, Strain Relief | - | Gray | |||
56 In Stock | 1 : $20.65000 Bulk | Bulk | Active | One Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Cable Clamp, Strain Relief | Dust Tight/Waterproof (IP67) | Black | |||
26 In Stock | 1 : $11.10000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 90°, 180° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Nickel | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Gray | |||
26 In Stock | 1 : $25.12000 Bulk | Bulk | Active | One Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Cable Clamp, Strain Relief | Dust Tight/Waterproof (IP67), Mating Screws 4-40 | Black | |||
90 In Stock | 1 : $31.77000 Bulk | Bulk | Active | One Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Nickel | Assembly Hardware, Cable Clamp, Strain Relief | Dust Tight/Waterproof (IP67) | Black | |||
0 In Stock Check Lead Time | 1 : $7.49000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 70° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | - | Assembly Hardware, Cable Clamp, Strain Relief | Mating Screws 4-40 | Black |