D-Sub, D-Shaped Connector Backshells, Hoods

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
86303639BLF
86303639BLF
CONN BACKSHELL 25POS 180DEG BLK
Amphenol ICC (FCI)
882
In Stock
1 : $4.98000
Bulk
-
Bulk
Active
Hinged Backshell
25
B
25pos and HD44pos
Round
180°
Unshielded
Plastic
Polyamide (PA), Nylon
-
Strain Relief
Mating Screws 4-40
Black
863093C25ALF
863093C25ALF
CONN BACKSHELL 25POS 90DEG BLACK
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $4.12000
Bulk
-
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
90°
Unshielded
Plastic
Thermoplastic
-
Assembly Hardware, Strain Relief
-
Black
8655PHRA2501LF
8655PHRA2501LF
CONN BACKSHELL 25POS 45DEG BLACK
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $8.66000
Bulk
-
Bulk
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
45°
Unshielded
Plastic
Polycarbonate (PC)
-
Assembly Hardware, Strain Relief
Mating Screws 4-40
Black
Showing
of 3

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.