Through Hole D-Sub Connector Assemblies

Results: 22,086
Manufacturer
3MAdam TechAirBorn, Inc.Amphenol CONECAmphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol PositronicAssmann WSW ComponentsC&KCinch Connectivity SolutionsEDAC Inc.HARTING
Series
-*100900961009009810090928100909291011012603910148985113155160
Packaging
-BagBoxBulkCaseCut Tape (CT)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Style
-D-SubD-Sub, ComboD-Sub, Double DensityD-Sub, High DensityD-TypeD-Type, Board to BoardD-Type, Micro-DD-Type, Nano-D
Connector Type
-Cap, Male PinsPlug, Female SocketsPlug, Female Sockets and Male PinsPlug, Male PinsReceptacle, Female SocketsReceptacle, Female Sockets and Male PinsReceptacle, Male Pins
Number of Positions
22 (Coax)2 (Power)33 (Coax)3 (Power)4 (Power)55 (4 + 1 Coax or Power)5 (4 + 1 Coax)5 (4 + 1 Power)5 (Coax)
Number of Rows
12345-
Shell Size, Connector Layout
0.025 Pitch x 0.025 Row to Row0.025 Pitch x 0.040 Row to Row0.050 Pitch x 0.043 Row to Row0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.065 Row to Row0.050 Pitch x 0.075 Row to Row0.050 Pitch x 0.100 Row to Row0.100 Pitch x 0.075 Row to Row0.100 Pitch x 0.100 Row to Row1 (DE, E)1 (DE, E) - 2V2, 2W2, 2W2C, 2WK21 (DE, E) - 2V2, 2W2C
Contact Type
-CoaxCoax and SignalPowerSignalSignal and Coax or Power (Not Included)Signal and PowerSignal and Power (Not Included)
Flange Feature
-Board SideBoard Side (0-80); Mating Side (0-80)Board Side (2-56); Mating Side, Female Screwlock (2-56)Board Side (4-40)Board Side (4-40); Mating Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Board Side (M3); Mating Side (4-40)Board Side (M3); Mating Side (M3)Board Side (M3); Mating Side, Female Screwlock (M3)Cable Side (4-40)
Termination
-CrimpKinked PinPress-FitSolderSolder CupSolder PasteWire Wrap
Primary Material
-Metal
Shell Material, Finish
-Aluminum AlloyAluminum Alloy, Anodized Black PlatedAluminum Alloy, Electrodeposite Plated CadmiumAluminum Alloy, Gold PlatedAluminum Alloy, Nickel PlatedAluminum Alloy, Nickel Plated, ElectrolessAluminum Alloy, Yellow Chromate Plated CadmiumAluminum, Nickel PlatedAluminum, Nickel Plated, ElectrolessAluminum, Yellow Chromate Plated CadmiumBrass
Contact Finish
-GoldGold or Gold-PalladiumGold or Gold, GXT™Gold, GXT™TinTin-Lead
Contact Finish Thickness
0.79µin (0.020µm)1.00µin (0.025µm)3.94µin (0.10µm)4.00µin (0.100µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)29.5µin (0.75µm)30.0µin (0.76µm)31.5µin (0.80µm)49.3µin (1.25µm)
Ingress Protection
-Harsh EnvironmentIP20IP65/IP67 - Dust Tight, Water Resistant, WaterproofIP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
0.5A1A1.5A1.5A per Contact2A2.5A2.5A per Contact3A3A per Contact5A5A per Contact5A, 10A
Backset Spacing
0.150" (3.81mm)0.318" (8.08mm)0.370" (9.40mm)0.406" (10.30mm)0.458" (11.64mm)-
Features
-Board GuideBoard Guide, Board Lock, Grounding IndentsBoard Guide, Grounding IndentsBoard Guide, Grounding Indents, Mounting BracketsBoard Guide, Grounding Indents, Pick and Place CapBoard Guide, Pick and Place CapBoard Guide, ShieldedBoard LockBoard Lock, FilterBoard Lock, Filter, Grounding IndentsBoard Lock, Grounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
22,086Results
Applied FiltersRemove All

Showing
of 22,086
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
2,697
In Stock
1 : $2.49000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
5A
-
Board Lock, Grounding Indents
D09S24A4GV00LF
LD09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
3,745
In Stock
1 : $2.65000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
D09P24A4GV00(LF)
LD09P24A4GV00LF
CONN D-SUB PLUG 9POS VERT SLDR
Amphenol ICC (FCI)
4,813
In Stock
1 : $2.80000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
2301838-1
2301838-1
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
5,745
In Stock
1 : $2.99000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock
2301840-1
2301840-1
CONN D-SUB RCPT 15POS VERT SLDR
TE Connectivity AMP Connectors
18,442
In Stock
1 : $3.18000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock
D09P24A4GV00LF
D09P24A4GV00LF
CONN D-SUB PLUG 9POS VERT SLDR
Amphenol ICC (FCI)
7,641
In Stock
1 : $3.24000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
4,072
In Stock
1 : $3.24000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
2301826-2
2301826-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
3,737
In Stock
1 : $3.37000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
2301838-2
2301838-2
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
5,912
In Stock
1 : $4.31000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock
D15S24A4GV00LF
D15S24A4GV00LF
CONN D-SUB RCPT 15POS VERT SLDR
Amphenol ICC (FCI)
1,006
In Stock
1 : $4.84000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
10090929-S154XLF
10090929-S154XLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
6,185
In Stock
1 : $4.94000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
10090929-S154VLF
10090929-S154VLF
CONN D-SUB HD RCPT 15P VERT SLDR
Amphenol ICC (FCI)
1,558
In Stock
1 : $4.94000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
D09S24A4GV00LF
D09S24A4GV00LF
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
4,262
In Stock
1 : $5.09000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
2301841-2
2301841-2
CONN D-SUB RCPT 25POS VERT SLDR
TE Connectivity AMP Connectors
2,294
In Stock
1 : $5.67000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock
D25P24A4GV00LF
D25P24A4GV00LF
CONN D-SUB PLUG 25POS VERT SLDR
Amphenol ICC (FCI)
1,166
In Stock
1 : $5.80000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock, Grounding Indents
10090929-S264VLF
10090929-S264VLF
CONN D-SUB HD RCPT 26P VERT SLDR
Amphenol ICC (FCI)
2,413
In Stock
1 : $5.93000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
10090928-P264VLF
10090928-P264VLF
CONN D-SUB HD PLUG 26P VERT SLDR
Amphenol ICC (FCI)
2,732
In Stock
1 : $6.26000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
-
2.5A per Contact
-
Board Lock, Grounding Indents
D25S24A4GV00(LF)
D25S24A4GV00LF
CONN D-SUB RCPT 25POS VERT SLDR
Amphenol ICC (FCI)
1,287
In Stock
1 : $6.59000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
-
Board Lock
10090928-P264XLF
10090928-P264XLF
CONN D-SUB HD PLUG 26P VERT SLDR
Amphenol ICC (FCI)
156
In Stock
1 : $7.22000
Tray
Tray
Active
D-Sub, High Density
Plug, Male Pins
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock, Grounding Indents
10090929-S444XLF
10090929-S444XLF
CONN D-SUB HD RCPT 44P VERT SLDR
Amphenol ICC (FCI)
1,787
In Stock
1 : $7.40000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Through Hole
3 (DB, B) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2.5A per Contact
-
Board Lock
(5)207826-3
5207826-3
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
1,068
In Stock
1 : $7.93000
Tube
Tube
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
-
Gold
Flash
-
UL94 V-0
6A
-
-
2317171-1
2317171-1
AMPL REC, HD22, VERT, 15P, THREA
TE Connectivity AMP Connectors
1,944
In Stock
1 : $7.96000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock
K85X-ED-9P-BR
K85X-ED-9P-BR
CONN D-SUB PLUG 9POS VERT SLDR
Kycon, Inc.
7,277
In Stock
1 : $8.01000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock, Grounding Indents
K85X-ED-9S-BR
K85X-ED-9S-BR
CONN D-SUB RCPT 9POS VERT SLDR
Kycon, Inc.
5,312
In Stock
1 : $8.02000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
Gold
Flash
-
UL94 V-0
2A
-
Board Lock
2301836-1
2301836-1
CONN D-SUB PLUG 37POS VERT SLDR
TE Connectivity AMP Connectors
3,518
In Stock
1 : $8.58000
Tray
Tray
Active
D-Sub
Plug, Male Pins
37
2
Through Hole
4 (DC, C)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
Showing
of 22,086

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.