TE Connectivity AMP Connectors D-Sub Connector Assemblies

Results: 2,239
Series
-*AMPLIMITEAMPLIMITE .050AMPLIMITE .050 IAMPLIMITE .050 IIIAMPLIMITE .050 SlimlineAMPLIMITE 109AMPLIMITE 90AMPLIMITE HD-20AMPLIMITE HD-20 U-SlimAMPLIMITE HD-20, HD-22
Packaging
-BoxBulkCut Tape (CT)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Style
-D-SubD-Sub - StackedD-Sub, ComboD-Sub, Double DensityD-Sub, High DensityD-TypeD-Type - StackedD-Type, Board to BoardD-Type, Micro-D
Connector Type
-Cap, Male PinsPlug, Female SocketsPlug, Male PinsPlug, Male Pins; Receptacle, Female SocketsReceptacle, Female SocketsReceptacle, Female Sockets and Audio Jacks
Number of Positions
99 (5 + 4 Power)9, 159, 91515, 1515, 320212525, 2525, 50
Number of Rows
122, 12, 22, 2, 32, 32, 4345-
Mounting Type
-Board Edge, Straddle MountBoard Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row0.050 Pitch x 0.075 Row to Row0.050 Pitch x 0.100 Row to Row0.050 Pitch x 0.100 Row to Row; 3 (DB, B)0.100 Pitch x 0.100 Row to Row1 (DE, E)1 (DE, E) High Density1 (DE, E); 1 (DE, E)1 (DE, E); 1 (DE, E) High Density2 (DA, A)2 (DA, A) Double Density2 (DA, A) High Density
Contact Type
-SignalSignal and Coax or Power (Not Included)Signal and Power (Not Included)
Flange Feature
-Board Side (4-40)Board Side (4-40); Mating Side, Female Screwlock (4-40)Board Side (M3)Cable Side (4-40)Cable Side, Male JackscrewCable Side, Male Jackscrew (4-40)Cable Side, Male Short Screw (4-40)Housing/Shell (2-56)Housing/Shell (2-56); LatchblocksHousing/Shell (2-56); Latchblocks, RailsHousing/Shell (4-40)
Termination
-CrimpIDC, Discrete WireIDC, Ribbon CableKinked PinPress-FitSolderSolder CupWire Leads
Primary Material
-Metal
Shell Material, Finish
-Aluminum, Nickel Plated, ElectrolessBrass, Gold PlatedSteelSteel, Blue Zinc PlatedSteel, Cadmium PlatedSteel, Nickel PlatedSteel, Tin PlatedSteel, Tin-Lead PlatedSteel, Tin-Nickel PlatedSteel, Yellow Chromate Plated ZincSteel, Zinc PlatedZinc, Nickel Plated
Contact Finish
-GoldNickelTin-Lead
Contact Finish Thickness
1.00µin (0.025µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)20.0µin (0.51µm)30.0µin (0.76µm)31.5µin (0.80µm)50.0µin (1.27µm)100.0µin (2.54µm)-Flash
Material Flammability Rating
-UL94 V-0UL94 V-2
Current Rating (Amps)
1A1.25A1.5~3A1.5A1.5A per Contact2A2A per Contact2.2A3A3A per Contact4.5A5A6A7A
Backset Spacing
0.146" (3.71mm)0.149" (3.80mm)0.204" (5.20mm)0.283" (7.20mm)0.318" (8.08mm)0.350" (8.89mm)0.371" (9.43mm)0.406" (10.30mm)0.411" (10.43mm)0.454" (11.53mm)0.478" (12.14mm)0.545" (13.84mm)0.590" (14.99mm)-
Features
-Audio Jacks, Board LockBackshell, Cover, Grounding Indents, Mounting Screws, ShieldedBackshell, Cover, Mounting Hardware, ShieldedBackshell, Grounding Indents, Mounting Screws, ShieldedBackshell, Grounding Indents, ShieldedBackshell, ShieldedBoard GuideBoard Guide, Grounding IndentsBoard Guide, Grounding Indents, Mounting BracketsBoard Guide, Mounting BracketsBoard Guide, Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
2,239Results
Applied FiltersRemove All

Showing
of 2,239
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
2301843-2
2301843-2
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
11,080
In Stock
1 : $3.12000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
2A per Contact
0.411" (10.43mm)
Board Lock, Grounding Indents
2311765-1
2311765-1
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
4,433
In Stock
1 : $3.33000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.318" (8.08mm)
Board Lock
2301838-1
2301838-1
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
5,657
In Stock
1 : $3.42000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock
2301826-2
2301826-2
CONN D-SUB PLUG 9POS VERT SLDR
TE Connectivity AMP Connectors
3,587
In Stock
1 : $3.83000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
2301828-1
2301828-1
CONN D-SUB PLUG 15POS VERT SLDR
TE Connectivity AMP Connectors
2,780
In Stock
1 : $4.00000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole
2 (DA, A)
Signal
Board Side (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock, Grounding Indents
2301838-2
2301838-2
CONN D-SUB RCPT 9POS VERT SLDR
TE Connectivity AMP Connectors
5,776
In Stock
1 : $4.26000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock
2301844-2
2301844-2
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
4,111
In Stock
1 : $4.28000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
2A per Contact
0.411" (10.43mm)
Board Lock
2301840-1
2301840-1
CONN D-SUB RCPT 15POS VERT SLDR
TE Connectivity AMP Connectors
18,449
In Stock
1 : $4.57000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock
5747840-3
5747840-3
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
11,029
In Stock
1 : $5.22000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
5747840-4
5747840-4
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
613
In Stock
1 : $5.49000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
5745781-4
5745781-4
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
797
In Stock
1 : $5.62000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
Ground Strap
5747844-6
5747844-6
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
18,001
In Stock
1 : $5.68000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap
747904
5-747904-5
CONN D-SUB PLUG 9POS PNL MNT
TE Connectivity AMP Connectors
2,379
In Stock
1 : $5.68000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Panel Mount
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Grounding Indents
5747840-6
5747840-6
CONN D-SUB PLUG 9POS R/A SLDR
TE Connectivity AMP Connectors
8,567
In Stock
1 : $5.71000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
5747844-4
5747844-4
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
8,687
In Stock
1 : $5.79000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap
5-747905-5
5-747905-5
CONN D-SUB RCPT 9POS SLDR CUP
TE Connectivity AMP Connectors
3,788
In Stock
1 : $5.93000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
-
2311763-2
2311763-2
CONN D-SUB HD RCPT 15P R/A SLDR
TE Connectivity AMP Connectors
5,682
In Stock
1 : $5.95000
Tray
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
UL94 V-0
3A
0.350" (8.89mm)
Board Lock
747905
5-747905-2
CONN D-SUB RCPT 9POS SLDR CUP
TE Connectivity AMP Connectors
1,185
In Stock
1 : $6.14000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
2301841-2
2301841-2
CONN D-SUB RCPT 25POS VERT SLDR
TE Connectivity AMP Connectors
2,266
In Stock
1 : $6.16000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
25
2
Through Hole
3 (DB, B)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin-Nickel Plated
Gold
15.0µin (0.38µm)
-
UL94 V-0
1.5A
-
Board Lock
(5)747844-5
5747844-5
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
6,271
In Stock
1 : $6.25000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap
5747841-4
5747841-4
CONN D-SUB PLUG 15POS R/A SLDR
TE Connectivity AMP Connectors
2,097
In Stock
1 : $6.28000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
5747842-4
5747842-4
CONN D-SUB PLUG 25POS R/A SLDR
TE Connectivity AMP Connectors
26,621
In Stock
1 : $6.39000
Tray
Tray
Active
D-Sub
Plug, Male Pins
25
2
Through Hole, Right Angle
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Tin Plated
Gold
-
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap, Grounding Indents
5747844-2
5747844-2
CONN D-SUB RCPT 9POS R/A SLDR
TE Connectivity AMP Connectors
190
In Stock
1 : $6.87000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
6A
0.318" (8.08mm)
Board Lock, Ground Strap
747904
5-747904-2
CONN D-SUB PLUG 9POS SLDR CUP
TE Connectivity AMP Connectors
2,526
In Stock
1 : $6.93000
Tray
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
3A
-
Grounding Indents
5-747908-2
5-747908-2
CONN D-SUB PLUG 15POS SLDR CUP
TE Connectivity AMP Connectors
4,492
In Stock
1 : $7.18000
Tray
Tray
Active
D-Sub
Plug, Male Pins
15
2
Free Hanging (In-Line)
2 (DA, A)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Tin Plated
Gold
8.00µin (0.203µm)
-
UL94 V-0
3A
-
Grounding Indents
Showing
of 2,239

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.