HARTING D-Sub Connector Assemblies

Results: 2,155
Series
-*Han-Modular®har-mik®Inducom
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Connector Style
-D-SubD-Sub, ComboD-Sub, High DensityD-Type
Connector Type
-Plug, Male PinsReceptacle, Female Sockets
Number of Positions
5 (4 + 1 Power)7 (5 + 2 Coax or Power)7 (5 + 2 Power)8 (Power)99 (5 + 4 Coax or Power)11 (10 + 1 Coax or Power)13 (10 + 3 Coax or Power)13 (10 + 3 Power)13 (7 + 6 Coax or Power)1517 (15 + 2 Coax or Power)
Number of Rows
1234-
Mounting Type
-Free Hanging (In-Line)Panel MountPanel Mount, Through HolePanel Mount, Through Hole, Right AngleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row1 (DE, E)1 (DE, E) - 5W11 (DE, E) High Density2 (DA, A)2 (DA, A) - 11C1, 11W12 (DA, A) - 7W22 (DA, A) High Density3 (DB, B)3 (DB, B) - 13C3, 13W33 (DB, B) - 17W23 (DB, B) - 21W1
Contact Type
-SignalSignal and Coax or Power (Not Included)Signal and PowerSignal and Power (Not Included)
Flange Feature
-Board Side (4-40)Board Side (M3)Cable Side (4-40)Cable Side (M3)Cable Side, Male Jackscrew (4-40)Cable Side, Male Jackscrew (M3)Housing/Shell (2-56); LatchblocksHousing/Shell (4-40)Housing/Shell (M2.5); LatchblocksHousing/Shell (M3)Housing/Shell (Unthreaded)Mating Side, Female Screwlock (4-40)Mating Side, Female Screwlock (M3)
Termination
-Cage ClampCrimpIDC, Discrete WireIDC, Ribbon CablePress-FitSolderSolder CupTerminal BlockWire Wrap
Primary Material
-Metal
Shell Material, Finish
-Brass, Tin PlatedSteelSteel, Nickel PlatedSteel, Tin PlatedTin Plated
Contact Finish
-GoldGold or Gold-Palladium
Contact Finish Thickness
3.94µin (0.10µm)30.0µin (0.76µm)31.5µin (0.80µm)-Flash
Ingress Protection
-IP40IP67 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Current Rating (Amps)
1A2A5A6.5A7.5A20A40A-
Backset Spacing
0.185" (4.70mm)0.228" (5.80mm)0.318" (8.08mm)0.350" (8.89mm)0.370" (9.40mm)0.401" (10.20mm)0.406" (10.30mm)0.409" (10.40mm)-
Features
-Board GuideBoard Guide, Board Lock, Grounding IndentsBoard Guide, Grounding IndentsBoard LockBoard Lock, FilterBoard Lock, Filter, Grounding IndentsBoard Lock, Filter, Grounding Indents, Mounting BracketsBoard Lock, Filter, Mounting BracketsBoard Lock, Ground, Mounting BracketsBoard Lock, Grounding IndentsBoard Lock, Grounding Indents, Mounting Brackets
Stocking Options
Environmental Options
Media
Marketplace Product
2,155Results
Applied FiltersRemove All

Showing
of 2,155
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Primary Material
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
09561517512
09561517512
CONN D-SUB HD RCPT 15P VERT SLDR
HARTING
828
In Stock
1 : $9.72000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Board Lock
09551156612741
09551156612741
CONN D-SUB RCPT 9POS SMD SLDR
HARTING
2,906
In Stock
1 : $11.48000
Cut Tape (CT)
140 : $5.85364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Sub
Receptacle, Female Sockets
9
2
Surface Mount
1 (DE, E)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
09661516513
09661516513
CONN D-SUB RCPT 9POS VERT SLDR
HARTING
142
In Stock
1 : $11.78000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel
-
-
-
UL94 V-0
6.5A
-
Board Lock
09552156612741
09552156612741
CONN D-SUB RCPT 15POS SMD SLDR
HARTING
698
In Stock
1 : $13.04000
Cut Tape (CT)
140 : $6.69321
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Sub
Receptacle, Female Sockets
15
2
Surface Mount
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
09561515513
09561515513
CONN D-SUB HD RCPT 15P VERT SLDR
HARTING
221
In Stock
1 : $13.19000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole
1 (DE, E) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
2A
-
Board Lock
09552296812741
09552296812741
CONN D-SUB PLUG 15POS SMD SLDR
HARTING
5,571
In Stock
1 : $13.41000
Cut Tape (CT)
140 : $6.89164
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
D-Sub
Plug, Male Pins
15
2
Surface Mount
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
D-Sub Connector
09662526612
CONN D-SUB RCPT 15POS R/A SLDR
HARTING
286
In Stock
1 : $14.46000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
15
2
Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
-
Steel
-
-
-
UL94 V-0
6.5A
0.409" (10.40mm)
Board Lock
09562517512
09562517512
CONN D-SUB HD RCPT 26P VERT SLDR
HARTING
1,605
In Stock
1 : $15.60000
Bulk
-
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
26
3
Through Hole
2 (DA, A) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Board Lock
09553156612741
09553156612741
CONN D-SUB RCPT 25POS SMD SLDR
HARTING
1,907
In Stock
1 : $16.68000
Cut Tape (CT)
140 : $8.67336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
D-Sub
Receptacle, Female Sockets
25
2
Surface Mount
3 (DB, B)
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold
-
-
-
5A
-
Board Guide
0956452x612
09564527612
CONN D-SUB HD RCPT 62P R/A SLDR
HARTING
2,570
In Stock
1 : $19.61000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Through Hole, Right Angle
4 (DC, C) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock
0956351x513
09563517513
CONN D-SUB HD RCPT 44P VERT SLDR
HARTING
620
In Stock
1 : $21.65000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Through Hole
3 (DB, B) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Board Lock
0956352x612
09563527612
CONN D-SUB HD RCPT 44P R/A SLDR
HARTING
219
In Stock
1 : $21.71000
Bulk
-
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
44
3
Through Hole, Right Angle
3 (DB, B) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock
09564527613
09564527613
CONN D-SUB HD RCPT 62P R/A SLDR
HARTING
487
In Stock
1 : $28.37000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
62
3
Through Hole, Right Angle
4 (DC, C) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock
09665116502
09665116502
CONN D-SUB RCPT 50POS VERT SLDR
HARTING
334
In Stock
1 : $31.02000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
-
Steel
-
-
-
UL94 V-0
6.5A
-
-
0956551x513
09565517513
CONN D-SUB HD RCPT 78P VERT SLDR
HARTING
293
In Stock
1 : $36.88000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Board Lock
09665526616
09665526616
CONN D-SUB RCPT 50POS R/A SLDR
HARTING
291
In Stock
1 : $37.28000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
-
Steel
-
-
-
UL94 V-0
6.5A
0.409" (10.40mm)
Board Lock
09665626812
09665626812
CONN D-SUB PLUG 50POS R/A SLDR
HARTING
383
In Stock
1 : $38.73000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole, Right Angle
5 (DD, D)
Signal
Housing/Shell (4-40)
Solder
-
Steel
-
-
-
UL94 V-0
7.5A
-
Board Lock, Grounding Indents
09565525612
09565525612
CONN D-SUB HD RCPT 78P R/A SLDR
HARTING
4,923
In Stock
1 : $45.33000
Bulk
-
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole, Right Angle
5 (DD, D) High Density
Signal
Housing/Shell (4-40)
Solder
-
Steel, Nickel Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock
0956551x513
09565515513
CONN D-SUB HD RCPT 78P VERT SLDR
HARTING
557
In Stock
1 : $48.75000
Tray
-
Tray
Active
D-Sub, High Density
Receptacle, Female Sockets
78
4
Through Hole
5 (DD, D) High Density
Signal
Mating Side, Female Screwlock (4-40)
Solder
-
Steel, Nickel Plated
Gold or Gold-Palladium
30.0µin (0.76µm)
-
UL94 V-0
2A
-
Board Lock
09641127235
09641127235
CONN D-SUB RCPT 9POS VERT SLDR
HARTING
107
In Stock
1 : $55.53000
Bulk
-
Bulk
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side (4-40)
Solder
-
Steel, Tin Plated
-
-
-
UL94 V-0
7.5A
-
Board Lock, Filter
09561527612
09561527612
CONN D-SUB HD RCPT 15P R/A SLDR
HARTING
738
In Stock
1 : $5.79000
Bulk
-
Bulk
Active
D-Sub, High Density
Receptacle, Female Sockets
15
3
Through Hole, Right Angle
1 (DE, E) High Density
Signal
Board Side (4-40)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
0.350" (8.89mm)
Board Lock
09561005604
09561005604
CONN D-SUB HD PLUG 15P SLDR CUP
HARTING
124
In Stock
1 : $6.44000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Free Hanging (In-Line)
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Grounding Indents
0956161x700
09561617700
CONN D-SUB HD PLUG 15P VERT SLDR
HARTING
1,414
In Stock
1 : $6.85000
Tray
-
Tray
Active
D-Sub, High Density
Plug, Male Pins
15
3
Through Hole
1 (DE, E) High Density
Signal
Housing/Shell (Unthreaded)
Solder
-
Steel, Nickel Plated
-
-
-
UL94 V-0
2A
-
Grounding Indents
09670505604
09672095604
CONN D-SUB PLUG 9POS SLDR CUP
HARTING
248
In Stock
1 : $7.06000
Tray
-
Tray
Active
D-Sub
Plug, Male Pins
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel
-
-
-
UL94 V-0
6.5A
-
Grounding Indents
09670504704
09672094704
CONN D-SUB RCPT 9POS SLDR CUP
HARTING
194
In Stock
1 : $7.15000
Tray
-
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
-
Steel
-
-
-
UL94 V-0
6.5A
-
-
Showing
of 2,155

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.