D-Sub Connectors

Results: 4
Manufacturer
Amphenol ICC (Commercial Products)Amphenol ICC (FCI)
Series
DSD
Connector Type
Plug, Male PinsReceptacle, Female Sockets
Mounting Type
Free Hanging (In-Line)Through Hole
Flange Feature
Board Side (4-40); Mating Side, Female Screwlock (4-40)Housing/Shell (Unthreaded)
Termination
SolderSolder Cup
Contact Finish
GoldGold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)Flash
Current Rating (Amps)
3A5A per Contact
Features
-Board LockBoard Lock, Grounding IndentsGrounding Indents
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
L77SDD50S
L77SDD50S
CONN D-SUB RCPT 50POS SLDR CUP
Amphenol ICC (Commercial Products)
301
In Stock
1 : $4.85000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
50
3
Free Hanging (In-Line)
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
-
108
In Stock
1 : $8.15000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
50
3
Through Hole
5 (DD, D)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
Flash
-
UL94 V-0
3A
-
Board Lock
DD50P364TXLF
DD50P364TXLF
CONN D-SUB PLUG 50POS VERT SLDR
Amphenol ICC (FCI)
495
In Stock
1 : $9.44000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Tin Plated
Gold, GXT™
Flash
-
UL94 V-0
5A per Contact
-
Grounding Indents
389
In Stock
1 : $12.52000
Tray
Tray
Active
D-Sub
Plug, Male Pins
50
3
Through Hole
5 (DD, D)
Signal
Board Side (4-40); Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin Plated
Gold
30.0µin (0.76µm)
-
UL94 V-0
3A
-
Board Lock, Grounding Indents
Showing
of 4

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.